• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Surface Mount DC / DC Converters
                                                                                                  5. RxxCTxx Series Isolated Surface Mount DC / DC Converters

                                                                                                  RxxCTxx Series Isolated Surface Mount DC / DC Converters:

                                                                                                  2 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Regulation
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  DC / DC Converter Mounting
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  R05CT05S-R
                                                                                                  RECOM POWER R05CT05S-R
                                                                                                  92AH0701

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 1:1
                                                                                                  5. 500 mW
                                                                                                  6. 1 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  500+
                                                                                                  $10.140
                                                                                                  Total:$5,070.00
                                                                                                  Min: 500 / Mult: 500
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  1:1
                                                                                                  500mW
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  100mA
                                                                                                  Regulated
                                                                                                  5kV
                                                                                                  5V
                                                                                                  Fixed, Adjustable
                                                                                                  7.5mm
                                                                                                  Surface Mount Device
                                                                                                  2.65mm
                                                                                                  10.3mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  RxxCTxx Series
                                                                                                  R05CT05S-CT
                                                                                                  RECOM POWER R05CT05S-CT
                                                                                                  92AH0700

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 1:1
                                                                                                  5. 500 mW
                                                                                                  6. 1 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $15.460
                                                                                                  50+
                                                                                                  $14.020
                                                                                                  100+
                                                                                                  $12.850
                                                                                                  250+
                                                                                                  $11.940
                                                                                                  500+
                                                                                                  $11.150
                                                                                                  Total:$154.60
                                                                                                  Min: 10 / Mult: 10
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  1:1
                                                                                                  500mW
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  100mA
                                                                                                  Regulated
                                                                                                  5kV
                                                                                                  5V
                                                                                                  Fixed, Adjustable
                                                                                                  7.5mm
                                                                                                  Surface Mount Device
                                                                                                  2.65mm
                                                                                                  10.3mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  RxxCTxx Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-2 of 2 items
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.