REM2A Series Isolated Surface Mount DC / DC Converters :
32 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $40.360 25+ $36.980 50+ $34.350 100+ $33.230 250+ $32.100 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 24VDC | 83mA | - | - | Regulated | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | REM2A Series | ||||||
Each | 1+ $40.360 25+ $36.980 50+ $34.350 100+ $33.230 250+ $32.100 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 3.3VDC | 600mA | - | - | Regulated | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | REM2A Series | ||||||
Each | 1+ $41.430 25+ $37.970 50+ $35.270 100+ $34.110 250+ $32.960 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 2 Output | 15VDC | 67mA | -15V | -67mA | Regulated | 5kV | 5V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | REM2A Series | ||||||
Each | 1+ $42.210 25+ $38.680 50+ $35.930 100+ $34.750 250+ $33.570 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 2 Output | 12VDC | 83mA | -12V | -83mA | Regulated | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | REM2A Series | ||||||
Each | 1+ $42.210 25+ $38.680 50+ $35.930 100+ $34.750 250+ $33.570 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 2 Output | 15VDC | 67mA | -15V | -67mA | Regulated | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | REM2A Series | ||||||
Each | 1+ $39.610 25+ $36.290 50+ $33.710 100+ $32.610 250+ $31.500 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 9VDC | 222mA | - | - | Regulated | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | REM2A Series | ||||||
Each | 1+ $39.610 25+ $36.290 50+ $33.710 100+ $32.610 250+ $31.500 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 15VDC | 134mA | - | - | Regulated | 5kV | 5V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | REM2A Series | ||||||
Each | 1+ $39.610 25+ $36.290 50+ $33.710 100+ $32.610 250+ $31.500 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 24VDC | 83mA | - | - | Regulated | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | REM2A Series | ||||||
Each | 1+ $42.210 25+ $38.680 50+ $35.930 100+ $34.750 250+ $33.570 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 2 Output | 12VDC | 83mA | -12V | -83mA | Regulated | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | REM2A Series | ||||||
Each | 1+ $41.430 25+ $37.970 50+ $35.270 100+ $34.110 250+ $32.960 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 2 Output | 12VDC | 83mA | -12V | -83mA | Regulated | 5kV | 5V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | REM2A Series | ||||||
Each | 1+ $40.360 25+ $36.980 50+ $34.350 100+ $33.230 250+ $32.100 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 24VDC | 83mA | - | - | Regulated | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | REM2A Series | ||||||
Each | 1+ $41.430 25+ $37.970 50+ $35.270 100+ $34.110 250+ $32.960 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 2 Output | 12VDC | 83mA | -12V | -83mA | Regulated | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | REM2A Series | ||||||
Each | 1+ $39.610 25+ $36.290 50+ $33.710 100+ $32.610 250+ $31.500 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 5VDC | 400mA | - | - | Regulated | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | REM2A Series | ||||||
Each | 1+ $39.610 25+ $36.290 50+ $33.710 100+ $32.610 250+ $31.500 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 5VDC | 400mA | - | - | Regulated | 5kV | 5V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | REM2A Series | ||||||
Each | 1+ $39.610 25+ $36.290 50+ $33.710 100+ $32.610 250+ $31.500 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 12VDC | 167mA | - | - | Regulated | 5kV | 5V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | REM2A Series | ||||||
Each | 1+ $39.610 25+ $36.290 50+ $33.710 100+ $32.610 250+ $31.500 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 3.3VDC | 600mA | - | - | Regulated | 5kV | 5V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | REM2A Series | ||||||
Each | 1+ $39.610 25+ $36.290 50+ $33.710 100+ $32.610 250+ $31.500 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 24VDC | 83mA | - | - | Regulated | 5kV | 5V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | REM2A Series | ||||||
Each | 1+ $40.360 25+ $36.980 50+ $34.350 100+ $33.230 250+ $32.100 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 15VDC | 134mA | - | - | Regulated | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | REM2A Series | ||||||
Each | 1+ $42.210 25+ $38.680 50+ $35.930 100+ $34.750 250+ $33.570 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 2 Output | 15VDC | 67mA | -15V | -67mA | Regulated | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | REM2A Series | ||||||
Each | 1+ $39.610 25+ $36.290 50+ $33.710 100+ $32.610 250+ $31.500 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 12VDC | 167mA | - | - | Regulated | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | REM2A Series | ||||||
Each | 1+ $40.360 25+ $36.980 50+ $34.350 100+ $33.230 250+ $32.100 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 15VDC | 134mA | - | - | Regulated | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | REM2A Series | ||||||
Each | 1+ $40.360 25+ $36.980 50+ $34.350 100+ $33.230 250+ $32.100 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 9VDC | 222mA | - | - | Regulated | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | REM2A Series | ||||||
Each | 1+ $41.430 25+ $37.970 50+ $35.270 100+ $34.110 250+ $32.960 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 2 Output | 15VDC | 67mA | -15V | -67mA | Regulated | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | REM2A Series | ||||||
Each | 1+ $40.360 25+ $36.980 50+ $34.350 100+ $33.230 250+ $32.100 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 3.3VDC | 600mA | - | - | Regulated | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | REM2A Series | ||||||
Each | 1+ $40.360 25+ $36.980 50+ $34.350 100+ $33.230 250+ $32.100 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 5VDC | 400mA | - | - | Regulated | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | REM2A Series | ||||||