NTV Series Isolated Surface Mount DC / DC Converters :
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 25+ $12.450 50+ $12.280 100+ $12.110 250+ $11.880 | - | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 5V | Fixed | 7.7mm | 6.6mm | Surface Mount Device | 15.24mm | 4.5V | 5.5V | NTV Series | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 1+ $10.890 1000+ $10.820 2000+ $10.500 4000+ $10.110 6000+ $9.590 | ITE | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 5V | Fixed | 11.2mm | 6.6mm | Surface Mount Device | 15.24mm | 4.5V | 5.5V | NTV Series | |||||
Each | 25+ $12.450 50+ $12.280 100+ $12.110 250+ $11.880 | ITE | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 5V | Fixed | 7.7mm | 6.6mm | Surface Mount Device | 15.24mm | 4.5V | 5.5V | NTV Series | ||||||
Each | 1+ $13.240 5+ $12.810 10+ $12.640 25+ $12.400 50+ $12.230 More Pricing... | ITE | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 12V | Fixed | 7.7mm | 6.6mm | - | 15.24mm | 10.8V | 13.2V | NTV Series | ||||||
Each | 25+ $12.440 50+ $12.180 100+ $11.660 250+ $11.020 | ITE | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 12V | Fixed | 7.7mm | 6.6mm | Surface Mount Device | 15.24mm | 10.8V | 13.2V | NTV Series | ||||||