NTE Series Isolated Surface Mount DC / DC Converters :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
Product Range
=NTE Series
1
(1)
(18)
(47)
(12)
(188)
(30)
(35)
(15)
Power Supply Applications
(5)
Input Ratio
(7)
Output Power Max
(7)
No. of Outputs
(7)
Output Voltage - Output 1
(4)
(2)
(1)
Output Current - Output 1
(1)
(2)
(4)
Output Regulation
(7)
Isolation Voltage
(7)
Input Voltage DC Nom
(1)
(4)
(2)
Packaging
(5)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+$6.230 5+$6.160 10+$6.050 25+$5.980 50+$5.840 More Pricing... | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 7.7mm | 6.6mm | - | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
MURATA POWER SOLUTIONS | Each | 1+$6.230 5+$6.160 10+$6.050 25+$5.980 50+$5.840 More Pricing... | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 7.7mm | 6.6mm | - | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 35+$9.450 70+$9.320 175+$9.240 350+$9.060 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | 7.7mm | 6.6mm | Surface Mount Device | 12.7mm | 10.8V | 13.2V | NTE Series | ||||||
Each | 35+$8.980 70+$8.860 175+$8.790 350+$8.610 | - | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 5V | Fixed | 7.7mm | 6.6mm | Surface Mount Device | 12.7mm | 4.5V | 5.5V | NTE Series | ||||||
Each | 35+$8.980 70+$8.860 175+$8.790 350+$8.610 | ITE | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 3.3V | Fixed | 7.7mm | 5.85mm | Surface Mount Device | 12.7mm | 2.97V | 3.63V | NTE Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 500+$10.630 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 7.7mm | 5.85mm | Surface Mount Device | 12.7mm | 4.5V | 5.5V | NTE Series | ||||||
Each | 35+$8.980 70+$8.860 175+$8.790 350+$8.610 | - | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 12V | Fixed | 7.7mm | 6.6mm | Surface Mount Device | 12.7mm | 10.8V | 13.2V | NTE Series | ||||||