NCM3 Series Isolated Surface Mount DC / DC Converters :
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49AM1328 RoHS | MURATA POWER SOLUTIONS | Each | 1+ $12.630 5+ $12.500 10+ $12.310 25+ $12.200 50+ $11.940 More Pricing... | ITE & Industrial | Surface Mount DIP | 4:1 | 3W | 1 Output | 24V | 125mA | Regulated | 5kV | 12V | Fixed | 15.6mm | 5.45mm | 23.5mm | 9V | 36V | NCM3 Series | ||||
49AM1327 RoHS | MURATA POWER SOLUTIONS | Each | 1+ $12.630 5+ $12.500 10+ $12.310 25+ $12.200 50+ $11.940 More Pricing... | ITE & Industrial | Surface Mount DIP | 4:1 | 3W | 1 Output | 12V | 250mA | Regulated | 5kV | 12V | Fixed | 15.6mm | 5.45mm | 23.5mm | 9V | 36V | NCM3 Series | ||||
49AM1326 RoHS | MURATA POWER SOLUTIONS | Each | 1+ $12.630 5+ $12.500 10+ $12.310 25+ $12.200 50+ $11.940 More Pricing... | ITE & Industrial | Surface Mount DIP | 4:1 | 3W | 1 Output | 5V | 600mA | Regulated | 5kV | 12V | Fixed | 15.6mm | 5.45mm | 23.5mm | 9V | 36V | NCM3 Series | ||||