MTE Series Isolated Surface Mount DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 250+ $7.070 | ITE | DIP | 1:1 | 1W | 1 Output | 6V | 167mA | Unregulated | 1kV | 5V | Fixed | 11mm | Surface Mount Device | 7.05mm | 12.7mm | 4.5V | 5.5V | MTE Series | ||||||
Each | 250+ $7.070 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 11mm | Surface Mount Device | 7.05mm | 12.7mm | 4.5V | 5.5V | MTE Series | ||||||
Each | 250+ $7.070 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | Fixed | 11mm | Surface Mount Device | 7.05mm | 12.7mm | 21.6V | 26.4V | MTE Series | ||||||
Each | 250+ $7.070 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | 11mm | Surface Mount Device | 7.05mm | 12.7mm | 2.97V | 3.63V | MTE Series | ||||||
Each | 250+ $7.070 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | 11mm | Surface Mount Device | 7.05mm | 12.7mm | 10.8V | 13.2V | MTE Series | ||||||