MGJ2 Series Isolated Surface Mount DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46AC1332 RoHS | MURATA POWER SOLUTIONS | Each | 1+ $15.710 100+ $13.170 250+ $12.220 500+ $11.480 1000+ $10.900 | Total:$15.71 Min: 1 / Mult: 1 | Gate Drive | DIP | 1:1 | 2W | 2 Output | 20V | 80mA | -3.5V | 80mA | Unregulated | 5.2kV | 15V | Fixed | 10.05mm | - | 12.65mm | 19.65mm | 13.5V | 16.5V | MGJ2 Series | |||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.800 10+ $6.720 25+ $6.640 | Total:$6.80 Min: 1 / Mult: 1 | Gate Drive | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 80mA | -9V | 80mA | Regulated | 5.7kV | 15V | Fixed | 14.99mm | - | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ2 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 80+ $6.640 | Total:$531.20 Min: 80 / Mult: 80 | Gate Drive | Surface Mount DIP | 1:1 | 2W | 2 Output | 15V | 100mA | -5V | 100mA | Regulated | 5.7kV | 15V | Fixed | 14.99mm | - | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ2 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $2.500 5+ $2.500 10+ $2.500 25+ $2.500 50+ $2.500 More Pricing... | Total:$2.50 Min: 1 / Mult: 1 | Gate Drive | DIP | 1:1 | 2W | 2 Output | 20V | 80mA | -3.5V | 80mA | Unregulated | 5.2kV | 15V | Fixed | 10.05mm | Surface Mount Device | 12.65mm | 19.65mm | 13.5V | 16.5V | MGJ2 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.800 10+ $6.720 25+ $6.640 | Total:$6.80 Min: 1 / Mult: 1 | Gate Drive | Surface Mount DIP | 1:1 | 2W | 2 Output | 20V | 80mA | -5V | 80mA | Regulated | 5.7kV | 15V | Fixed | 14.99mm | - | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ2 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 80+ $6.640 | Total:$531.20 Min: 80 / Mult: 80 | Gate Drive | Surface Mount DIP | 1:1 | 2W | 2 Output | 20V | 80mA | -5V | 80mA | Regulated | 5.7kV | 12V | Fixed | 14.99mm | - | 4.39mm | 19.94mm | 10.8V | 13.2V | MGJ2 Series | ||||