MagI3C WPME-FISM Series Isolated Surface Mount DC / DC Converters :
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.140 10+ $7.660 25+ $7.460 50+ $7.260 100+ $7.060 More Pricing... | - | Module | 2W | 1 Output | 5V | 400mA | Unregulated | 3kV | 24V | Fixed | 11.4mm | 7.55mm | 13.2mm | 21.6V | 26.4V | MagI3C WPME-FISM Series | |||||
59AM4034 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.150 10+ $6.720 25+ $6.620 50+ $6.530 100+ $6.430 More Pricing... | ITE & Industrial | Module | 2W | 1 Output | 5V | 400mA | Unregulated | 3kV | 5V | Fixed | 11.4mm | 7.55mm | 13.2mm | 4.5V | 5.5V | MagI3C WPME-FISM Series | ||||
59AM4033 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.910 10+ $4.710 25+ $4.630 50+ $4.560 100+ $4.480 More Pricing... | ITE & Industrial | Module | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 24V | Fixed | 11.4mm | 7.55mm | 13.2mm | 21.6V | 26.4V | MagI3C WPME-FISM Series | ||||