ISV02 Series Isolated Surface Mount DC / DC Converters :
9 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(9)
Product Range
=ISV02 Se...
1
(1)
(18)
(47)
(12)
(188)
(30)
(35)
(15)
Power Supply Applications
(9)
DC / DC Converter Type
(9)
Input Ratio
(9)
Output Power Max
(9)
Output Regulation
(9)
Isolation Voltage
(9)
DC / DC Converter Output Type
(9)
Width
(9)
Height
(9)
Packaging
(9)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$14.150 5+$13.790 10+$13.430 25+$12.970 100+$12.250 | ITE | DIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 3kV | 12V | Fixed | 14.4mm | 8.95mm | Surface Mount Device | 14.65mm | 4.5V | 18V | ISV02 Series | ||||||
Each | 1+$14.150 5+$13.790 10+$13.430 25+$12.970 100+$12.250 | ITE | DIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 3kV | 24V | Fixed | 14.4mm | 8.95mm | Surface Mount Device | 14.65mm | 9V | 36V | ISV02 Series | ||||||
Each | 25+$13.790 100+$13.010 | ITE | DIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 3kV | 24V | Fixed | 14.4mm | 8.95mm | Surface Mount Device | 14.65mm | 9V | 36V | ISV02 Series | ||||||
Each | 25+$13.790 100+$13.010 | ITE | DIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 3kV | 12V | Fixed | 14.4mm | 8.95mm | Surface Mount Device | 14.65mm | 4.5V | 18V | ISV02 Series | ||||||
Each | 25+$13.790 100+$13.010 | ITE | DIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 3kV | 24V | Fixed | 14.4mm | 8.95mm | Surface Mount Device | 14.65mm | 9V | 36V | ISV02 Series | ||||||
Each | 25+$14.850 100+$14.010 | ITE | DIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 3kV | 12V | Fixed | 14.4mm | 8.95mm | Surface Mount Device | 14.65mm | 4.5V | 18V | ISV02 Series | ||||||
Each | 25+$13.790 100+$13.010 | ITE | DIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 3kV | 12V | Fixed | 14.4mm | 8.95mm | Surface Mount Device | 14.65mm | 4.5V | 18V | ISV02 Series | ||||||
Each | 25+$13.790 100+$13.010 | ITE | DIP | 4:1 | 2W | 1 Output | 15V | 133mA | - | - | Regulated | 3kV | 24V | Fixed | 14.4mm | 8.95mm | Surface Mount Device | 14.65mm | 9V | 36V | ISV02 Series | ||||||
Each | 25+$14.850 100+$14.010 | ITE | DIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 3kV | 24V | Fixed | 14.4mm | 8.95mm | Surface Mount Device | 14.65mm | 9V | 36V | ISV02 Series | ||||||