ISU03 Series Isolated Surface Mount DC / DC Converters :
25 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(25)
Product Range
=ISU03 Se...
1
(1)
(18)
(47)
(12)
(188)
(30)
(35)
(15)
Power Supply Applications
(25)
DC / DC Converter Type
(25)
Input Ratio
(9)
(16)
Output Power Max
(25)
No. of Outputs
(17)
(8)
Output Voltage - Output 1
(5)
(9)
(7)
(4)
Output Current - Output 1
(3)
(9)
(4)
(4)
(5)
Output Voltage - Output 2
(3)
(5)
Output Current - Output 2
(3)
(5)
Packaging
(25)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$28.690 5+$27.950 10+$27.210 25+$26.210 100+$24.730 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 9V | 36V | ISU03 Series | ||||||
Each | 1+$29.340 5+$28.580 10+$27.830 25+$26.810 100+$25.290 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 18V | 75V | ISU03 Series | ||||||
XP POWER | Each | 1+$46.750 5+$41.500 10+$35.190 50+$34.570 100+$33.970 | ITE | DIP | 3:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 5V | - | Fixed | 14.9mm | 8.7mm | - | 19mm | 4.5V | 12V | ISU03 Series | |||||
Each | 1+$33.720 5+$32.840 10+$31.970 25+$30.800 100+$29.050 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 9V | 36V | ISU03 Series | ||||||
Each | 1+$33.720 5+$32.840 10+$31.970 25+$30.800 100+$29.050 | ITE | DIP | 3:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 4.5V | 12V | ISU03 Series | ||||||
Each | 1+$35.070 5+$34.160 10+$33.250 25+$32.040 100+$30.220 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 9V | 36V | ISU03 Series | ||||||
Each | 1+$33.720 5+$32.840 10+$31.970 25+$30.800 100+$29.050 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 9V | 36V | ISU03 Series | ||||||
Each | 1+$33.720 5+$32.840 10+$31.970 25+$30.800 100+$29.050 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 18V | 75V | ISU03 Series | ||||||
Each | 1+$33.070 5+$32.210 10+$31.350 25+$30.210 100+$28.490 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 18V | 75V | ISU03 Series | ||||||
Each | 1+$33.720 5+$32.840 10+$31.970 25+$30.800 100+$29.050 | ITE | DIP | 3:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 4.5V | 12V | ISU03 Series | ||||||
XP POWER | Each | 1+$35.310 5+$34.400 10+$33.490 50+$32.910 100+$32.350 | ITE | DIP | 3:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 5V | - | Fixed | 14.9mm | 8.7mm | - | 19mm | 4.5V | 12V | ISU03 Series | |||||
XP POWER | Each | 1+$35.310 5+$34.400 10+$33.490 50+$32.270 100+$30.440 | ITE | DIP | 3:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 5V | - | Fixed | 14.9mm | 8.7mm | - | 19mm | 4.5V | 12V | ISU03 Series | |||||
Each | 1+$35.070 5+$34.160 10+$33.250 25+$32.040 100+$30.220 | ITE | DIP | 3:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 4.5V | 12V | ISU03 Series | ||||||
Each | 1+$33.720 5+$32.840 10+$31.970 25+$30.800 100+$29.050 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 18V | 75V | ISU03 Series | ||||||
XP POWER | Each | 1+$47.010 5+$41.730 10+$35.380 50+$32.200 100+$31.650 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 14.9mm | 8.7mm | - | 19mm | 18V | 75V | ISU03 Series | |||||
Each | 1+$35.070 5+$34.160 10+$33.250 25+$32.040 100+$30.220 | ITE | DIP | 3:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 4.5V | 12V | ISU03 Series | ||||||
XP POWER | Each | 1+$42.640 5+$37.900 10+$32.200 50+$31.650 100+$31.100 | ITE | DIP | 3:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 5V | - | Fixed | 14.9mm | 8.7mm | - | 19mm | 4.5V | 12V | ISU03 Series | |||||
XP POWER | Each | 1+$47.010 5+$41.730 10+$35.380 50+$32.200 100+$31.650 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 14.9mm | 8.7mm | - | 19mm | 18V | 75V | ISU03 Series | |||||
Each | 1+$33.070 5+$32.210 10+$31.350 25+$30.210 100+$28.490 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 18V | 75V | ISU03 Series | ||||||
XP POWER | Each | 1+$33.960 5+$33.070 10+$32.200 50+$31.020 100+$29.270 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 14.9mm | 8.7mm | - | 19mm | 9V | 36V | ISU03 Series | |||||
Each | 10+$32.140 25+$30.980 100+$29.230 | ITE | DIP | 3:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 4.5V | 12V | ISU03 Series | ||||||
Each | 1+$35.070 5+$34.160 10+$33.250 25+$32.040 100+$30.220 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 9V | 36V | ISU03 Series | ||||||
Each | 1+$33.720 5+$32.840 10+$31.970 25+$30.800 100+$29.050 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 9V | 36V | ISU03 Series | ||||||
XP POWER | Each | 1+$44.340 5+$39.410 10+$33.490 50+$32.910 100+$32.350 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | - | Fixed | 14.9mm | 8.7mm | - | 19mm | 9V | 36V | ISU03 Series | |||||
XP POWER | Each | 1+$33.960 5+$33.070 10+$32.200 50+$31.020 100+$29.270 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 14.9mm | 8.7mm | - | 19mm | 9V | 36V | ISU03 Series | |||||