IES01 Series Isolated Surface Mount DC / DC Converters :
9 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(9)
Product Range
=IES01 Se...
1
(1)
(18)
(47)
(12)
(188)
(30)
(35)
(15)
DC / DC Converter Type
(9)
Output Power Max
(9)
No. of Outputs
(9)
Output Regulation
(9)
Isolation Voltage
(9)
DC / DC Converter Output Type
(9)
Width
(9)
Height
(9)
Depth
(9)
Packaging
(9)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$3.650 5+$3.560 10+$3.460 25+$3.340 100+$3.160 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | IES01 Series | ||||||
Each | 1+$3.290 5+$3.210 10+$3.130 25+$3.020 100+$2.850 | ITE | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | IES01 Series | ||||||
Each | 1+$3.650 5+$3.560 10+$3.460 25+$3.340 100+$3.160 | - | Surface Mount DIP | - | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | IES01 Series | ||||||
Each | 1+$3.650 5+$3.560 10+$3.460 25+$3.340 100+$3.160 | ITE | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | IES01 Series | ||||||
Each | 1+$3.650 5+$3.560 10+$3.460 25+$3.340 100+$3.160 | ITE | Surface Mount DIP | - | 1W | 1 Output | 12V | 83mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | IES01 Series | ||||||
Each | 1+$3.650 5+$3.560 10+$3.460 25+$3.340 100+$3.160 | ITE | Surface Mount DIP | - | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES01 Series | ||||||
Each | 1+$3.650 5+$3.560 10+$3.460 25+$3.340 100+$3.160 | ITE | Surface Mount DIP | - | 1W | 1 Output | 24V | 42mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | IES01 Series | ||||||
Each | 1+$3.650 5+$3.560 10+$3.460 25+$3.340 100+$3.160 | ITE | Surface Mount DIP | - | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | IES01 Series | ||||||
Each | 1+$3.380 5+$3.290 10+$3.210 25+$3.090 100+$2.920 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 6V | 167mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | ||||||