DCP01B Series Isolated Surface Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current
Output Voltage - Output 2
Output Voltage Nom
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74AH4213 RoHS | TEXAS INSTRUMENTS | Each | 1+ $19.270 5+ $18.570 10+ $17.890 25+ $17.280 50+ $16.730 More Pricing... | Min: 1 / Mult: 1 | Industrial | - | Module | - | 1W | 2 Output | - | 12V | - | 83mA | - | -12V | - | 83mA | - | Unregulated | 1kV | - | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | |||
29AH3892 RoHS | TEXAS INSTRUMENTS | Each | 1+ $27.740 5+ $26.720 10+ $25.750 25+ $24.870 50+ $24.080 More Pricing... | Min: 1 / Mult: 1 | Industrial | - | Module | - | 1W | 2 Output | - | 15V | - | 66mA | - | -15V | - | 66mA | - | Unregulated | 1kV | - | 24V | Fixed | 7.11mm | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series | |||
28AH2178 RoHS | TEXAS INSTRUMENTS | Each | 1+ $19.990 5+ $19.260 10+ $18.560 25+ $17.930 50+ $17.360 More Pricing... | Min: 1 / Mult: 1 | Industrial | 4.5V | Module | 5.5V | 1W | 1 Output | SOP | 5V | 7Pins | 200mA | 200mA | - | 5V | - | 800kHz | Unregulated | 1kV | 100°C | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | |||