2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Surface Mount DC / DC Converters
                                                                                                    5. ATA Series Isolated Surface Mount DC / DC Converters

                                                                                                    ATA Series Isolated Surface Mount DC / DC Converters:

                                                                                                    15 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Voltage - Output 2
                                                                                                    Output Current - Output 2
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    Approvals & Standards
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    DC / DC Converter Mounting
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    ATA00C36S-L
                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES ATA00C36S-L
                                                                                                    44Y1549

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES
                                                                                                    1. Isolated Surface Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 3 W
                                                                                                    6. 1 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $29.590
                                                                                                    25+
                                                                                                    $28.430
                                                                                                    50+
                                                                                                    $27.420
                                                                                                    100+
                                                                                                    $26.270
                                                                                                    250+
                                                                                                    $25.260
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    3W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    200mA
                                                                                                    -
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    -
                                                                                                    Fixed
                                                                                                    13.7mm
                                                                                                    Surface Mount Device
                                                                                                    8mm
                                                                                                    24mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    ATA Series
                                                                                                    ATA00A18S-L
                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES ATA00A18S-L
                                                                                                    44Y1531

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES
                                                                                                    1. Isolated Surface Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 3 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $29.590
                                                                                                    25+
                                                                                                    $28.430
                                                                                                    50+
                                                                                                    $27.420
                                                                                                    100+
                                                                                                    $26.270
                                                                                                    250+
                                                                                                    $25.260
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    3W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    600mA
                                                                                                    -
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    IEC, UL
                                                                                                    Fixed
                                                                                                    13.7mm
                                                                                                    Surface Mount Device
                                                                                                    8mm
                                                                                                    24mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    ATA Series
                                                                                                    ATA00F36S-L
                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES ATA00F36S-L
                                                                                                    44Y1553

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES
                                                                                                    1. Isolated Surface Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 2 W
                                                                                                    6. 1 Output
                                                                                                    7. 3.3 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $33.030
                                                                                                    25+
                                                                                                    $32.370
                                                                                                    50+
                                                                                                    $30.070
                                                                                                    100+
                                                                                                    $29.090
                                                                                                    250+
                                                                                                    $28.100
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    600mA
                                                                                                    -
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    -
                                                                                                    Fixed
                                                                                                    13.7mm
                                                                                                    Surface Mount Device
                                                                                                    8mm
                                                                                                    24mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    ATA Series
                                                                                                    ATA00AA36S-L
                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES ATA00AA36S-L
                                                                                                    44Y1529

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES
                                                                                                    1. Isolated Surface Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 3 W
                                                                                                    6. 2 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $31.020
                                                                                                    25+
                                                                                                    $30.400
                                                                                                    50+
                                                                                                    $28.240
                                                                                                    100+
                                                                                                    $27.320
                                                                                                    250+
                                                                                                    $26.390
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    3W
                                                                                                    2 Output
                                                                                                    5V
                                                                                                    300mA
                                                                                                    -5V
                                                                                                    300mA
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    -
                                                                                                    Fixed
                                                                                                    13.7mm
                                                                                                    Surface Mount Device
                                                                                                    8mm
                                                                                                    24mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    ATA Series
                                                                                                    ATA00BB18S-L
                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES ATA00BB18S-L
                                                                                                    44Y1535

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES
                                                                                                    1. Isolated Surface Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 3 W
                                                                                                    6. 2 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $31.020
                                                                                                    25+
                                                                                                    $30.400
                                                                                                    50+
                                                                                                    $28.240
                                                                                                    100+
                                                                                                    $27.320
                                                                                                    250+
                                                                                                    $26.390
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    3W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    125mA
                                                                                                    -12V
                                                                                                    125mA
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    -
                                                                                                    Fixed
                                                                                                    13.7mm
                                                                                                    Surface Mount Device
                                                                                                    8mm
                                                                                                    24mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    ATA Series
                                                                                                    ATA00C18S-L
                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES ATA00C18S-L
                                                                                                    44Y1547

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES
                                                                                                    1. Isolated Surface Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 3 W
                                                                                                    6. 1 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $29.590
                                                                                                    25+
                                                                                                    $28.430
                                                                                                    50+
                                                                                                    $27.420
                                                                                                    100+
                                                                                                    $26.270
                                                                                                    250+
                                                                                                    $25.260
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    3W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    200mA
                                                                                                    -
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    -
                                                                                                    Fixed
                                                                                                    13.7mm
                                                                                                    Surface Mount Device
                                                                                                    8mm
                                                                                                    24mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    ATA Series
                                                                                                    ATA00F18S-L
                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES ATA00F18S-L
                                                                                                    44Y1551

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES
                                                                                                    1. Isolated Surface Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 2 W
                                                                                                    6. 1 Output
                                                                                                    7. 3.3 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $33.030
                                                                                                    25+
                                                                                                    $32.370
                                                                                                    50+
                                                                                                    $30.070
                                                                                                    100+
                                                                                                    $29.090
                                                                                                    250+
                                                                                                    $28.100
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    600mA
                                                                                                    -
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    IEC, UL
                                                                                                    Fixed
                                                                                                    13.7mm
                                                                                                    Surface Mount Device
                                                                                                    8mm
                                                                                                    24mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    ATA Series
                                                                                                    ATA00A36S-L
                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES ATA00A36S-L
                                                                                                    44Y1533

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES
                                                                                                    1. Isolated Surface Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 3 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $29.590
                                                                                                    25+
                                                                                                    $28.430
                                                                                                    50+
                                                                                                    $27.420
                                                                                                    100+
                                                                                                    $26.270
                                                                                                    250+
                                                                                                    $25.260
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    3W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    600mA
                                                                                                    -
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    -
                                                                                                    Fixed
                                                                                                    13.7mm
                                                                                                    Surface Mount Device
                                                                                                    8mm
                                                                                                    24mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    ATA Series
                                                                                                    ATA00H18S-L
                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES ATA00H18S-L
                                                                                                    44Y1555

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES
                                                                                                    1. Isolated Surface Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 3 W
                                                                                                    6. 1 Output
                                                                                                    7. 24 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $29.590
                                                                                                    25+
                                                                                                    $28.430
                                                                                                    50+
                                                                                                    $27.420
                                                                                                    100+
                                                                                                    $26.270
                                                                                                    250+
                                                                                                    $25.260
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    3W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    125mA
                                                                                                    -
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    -
                                                                                                    Fixed
                                                                                                    13.7mm
                                                                                                    Surface Mount Device
                                                                                                    8mm
                                                                                                    24mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    ATA Series
                                                                                                    ATA00H36S-L
                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES ATA00H36S-L
                                                                                                    44Y1557

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES
                                                                                                    1. Isolated Surface Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 3 W
                                                                                                    6. 1 Output
                                                                                                    7. 24 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $29.590
                                                                                                    25+
                                                                                                    $28.430
                                                                                                    50+
                                                                                                    $27.420
                                                                                                    100+
                                                                                                    $26.270
                                                                                                    250+
                                                                                                    $25.260
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    3W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    125mA
                                                                                                    -
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    -
                                                                                                    Fixed
                                                                                                    13.7mm
                                                                                                    Surface Mount Device
                                                                                                    8mm
                                                                                                    24mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    ATA Series
                                                                                                    ATA00CC36S-L
                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES ATA00CC36S-L
                                                                                                    44Y1545

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES
                                                                                                    1. Isolated Surface Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 3 W
                                                                                                    6. 2 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $31.020
                                                                                                    25+
                                                                                                    $30.400
                                                                                                    50+
                                                                                                    $28.240
                                                                                                    100+
                                                                                                    $27.320
                                                                                                    250+
                                                                                                    $26.390
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    3W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    100mA
                                                                                                    -15V
                                                                                                    100mA
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    -
                                                                                                    Fixed
                                                                                                    13.7mm
                                                                                                    Surface Mount Device
                                                                                                    8mm
                                                                                                    24mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    ATA Series
                                                                                                    ATA00AA18S-L
                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES ATA00AA18S-L
                                                                                                    44Y1527

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES
                                                                                                    1. Isolated Surface Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 3 W
                                                                                                    6. 2 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $31.020
                                                                                                    25+
                                                                                                    $30.400
                                                                                                    50+
                                                                                                    $28.240
                                                                                                    100+
                                                                                                    $27.320
                                                                                                    250+
                                                                                                    $26.390
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    3W
                                                                                                    2 Output
                                                                                                    5V
                                                                                                    300mA
                                                                                                    -5V
                                                                                                    300mA
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    -
                                                                                                    Fixed
                                                                                                    13.7mm
                                                                                                    Surface Mount Device
                                                                                                    8mm
                                                                                                    24mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    ATA Series
                                                                                                    ATA00CC18S-L
                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES ATA00CC18S-L
                                                                                                    44Y1543

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES
                                                                                                    1. Isolated Surface Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 3 W
                                                                                                    6. 2 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $31.020
                                                                                                    25+
                                                                                                    $30.400
                                                                                                    50+
                                                                                                    $28.240
                                                                                                    100+
                                                                                                    $27.320
                                                                                                    250+
                                                                                                    $26.390
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    3W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    100mA
                                                                                                    -15V
                                                                                                    100mA
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    -
                                                                                                    Fixed
                                                                                                    13.7mm
                                                                                                    Surface Mount Device
                                                                                                    8mm
                                                                                                    24mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    ATA Series
                                                                                                    ATA00B18S-L
                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES ATA00B18S-L
                                                                                                    44Y1539

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES
                                                                                                    1. Isolated Surface Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 3 W
                                                                                                    6. 1 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $29.590
                                                                                                    25+
                                                                                                    $28.430
                                                                                                    50+
                                                                                                    $27.420
                                                                                                    100+
                                                                                                    $26.270
                                                                                                    250+
                                                                                                    $25.260
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    3W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    250mA
                                                                                                    -
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    -
                                                                                                    Fixed
                                                                                                    13.7mm
                                                                                                    Surface Mount Device
                                                                                                    8mm
                                                                                                    24mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    ATA Series
                                                                                                    ATA00BB36S-L
                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES ATA00BB36S-L
                                                                                                    44Y1537

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES
                                                                                                    1. Isolated Surface Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 3 W
                                                                                                    6. 2 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $31.020
                                                                                                    25+
                                                                                                    $30.400
                                                                                                    50+
                                                                                                    $28.240
                                                                                                    100+
                                                                                                    $27.320
                                                                                                    250+
                                                                                                    $26.390
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    3W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    125mA
                                                                                                    -12V
                                                                                                    125mA
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    -
                                                                                                    Fixed
                                                                                                    13.7mm
                                                                                                    Surface Mount Device
                                                                                                    8mm
                                                                                                    24mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    ATA Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-15 of 15 items
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
                                                                                                    Return a Product