AM1LS-EZ Series Isolated Surface Mount DC / DC Converters :
47 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.550 100+ $4.540 250+ $4.160 500+ $3.870 1000+ $3.630 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 5VDC | 200mA | Unregulated | 3kV | 12V | Fixed | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | AM1LS-EZ Series | ||||||
Each | 1+ $5.550 100+ $4.540 250+ $4.160 500+ $3.870 1000+ $3.630 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 5VDC | 200mA | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | AM1LS-EZ Series | ||||||
Each | 1+ $5.550 100+ $4.540 250+ $4.160 500+ $3.870 1000+ $3.630 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 12VDC | 84mA | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | AM1LS-EZ Series | ||||||
Each | 1+ $5.550 100+ $4.540 250+ $4.160 500+ $3.870 1000+ $3.630 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 24VDC | 42mA | Unregulated | 3kV | 3.3V | Fixed | 10.8mm | 6.9mm | 12.8mm | 2.97V | 3.63V | AM1LS-EZ Series | ||||||
Each | 500+ $3.870 1000+ $3.630 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 3.3VDC | 303mA | Unregulated | 1.5kV | 3.3V | Fixed | 7.6mm | 6.25mm | 12.7mm | 2.97V | 3.63V | AM1LS-EZ Series | ||||||
Each | 1+ $5.550 100+ $4.540 250+ $4.160 500+ $3.870 1000+ $3.630 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 15VDC | 67mA | Unregulated | 3kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | AM1LS-EZ Series | ||||||
Each | 1+ $5.550 100+ $4.540 250+ $4.160 500+ $3.870 1000+ $3.630 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 12VDC | 84mA | Unregulated | 3kV | 12V | Fixed | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | AM1LS-EZ Series | ||||||
Each | 500+ $3.870 1000+ $3.630 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 12VDC | 84mA | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | AM1LS-EZ Series | ||||||
Each | 1+ $5.550 100+ $4.540 250+ $4.160 500+ $3.870 1000+ $3.630 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 3.3VDC | 303mA | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | AM1LS-EZ Series | ||||||
Each | 500+ $3.870 1000+ $3.630 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 15VDC | 67mA | Unregulated | 3kV | 12V | Fixed | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | AM1LS-EZ Series | ||||||
Each | 1+ $5.550 100+ $4.540 250+ $4.160 500+ $3.870 1000+ $3.630 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 9VDC | 112mA | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | AM1LS-EZ Series | ||||||
Each | 500+ $3.870 1000+ $3.630 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 5VDC | 200mA | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | AM1LS-EZ Series | ||||||
Each | 1+ $5.550 100+ $4.540 250+ $4.160 500+ $3.870 1000+ $3.630 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 15VDC | 67mA | Unregulated | 3kV | 3.3V | Fixed | 7.6mm | 6.25mm | 12.7mm | 2.97V | 3.63V | AM1LS-EZ Series | ||||||
Each | 500+ $3.870 1000+ $3.630 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 9VDC | 112mA | Unregulated | 1.5kV | 15V | Fixed | 7.6mm | 6.25mm | 12.7mm | 12V | 18V | AM1LS-EZ Series | ||||||
Each | 500+ $3.870 1000+ $3.630 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 24VDC | 42mA | Unregulated | 3kV | 5V | Fixed | 10.8mm | 6.9mm | 12.8mm | 4.5V | 5.5V | AM1LS-EZ Series | ||||||
Each | 500+ $3.870 1000+ $3.630 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 12VDC | 84mA | Unregulated | 3kV | 12V | Fixed | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | AM1LS-EZ Series | ||||||
Each | 500+ $3.870 1000+ $3.630 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 5VDC | 200mA | Unregulated | 1.5kV | 3.3V | Fixed | 7.6mm | 6.25mm | 12.7mm | 2.97V | 3.63V | AM1LS-EZ Series | ||||||
Each | 500+ $3.870 1000+ $3.630 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 3.3VDC | 303mA | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | AM1LS-EZ Series | ||||||
Each | 500+ $3.870 1000+ $3.630 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 15VDC | 67mA | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | AM1LS-EZ Series | ||||||
Each | 1+ $5.550 100+ $4.540 250+ $4.160 500+ $3.870 1000+ $3.630 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 12VDC | 84mA | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | AM1LS-EZ Series | ||||||
Each | 500+ $3.870 1000+ $3.630 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 24VDC | 42mA | Unregulated | 3kV | 3.3V | Fixed | 10.8mm | 6.9mm | 12.8mm | 2.97V | 3.63V | AM1LS-EZ Series | ||||||
Each | 1+ $5.550 100+ $4.540 250+ $4.160 500+ $3.870 1000+ $3.630 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 9VDC | 112mA | Unregulated | 3kV | 15V | Fixed | 7.6mm | 6.25mm | 12.7mm | 12V | 18V | AM1LS-EZ Series | ||||||
Each | 500+ $3.870 1000+ $3.630 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 12VDC | 84mA | Unregulated | 3kV | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | AM1LS-EZ Series | ||||||
Each | 500+ $3.870 1000+ $3.630 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 5VDC | 200mA | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | AM1LS-EZ Series | ||||||
Each | 500+ $3.870 1000+ $3.630 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 15VDC | 67mA | Unregulated | 3kV | 3.3V | Fixed | 7.6mm | 6.25mm | 12.7mm | 2.97V | 3.63V | AM1LS-EZ Series | ||||||