0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

190 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
98K1852

RoHS

Each
1+$11.000
5+$10.720
10+$10.460
50+$10.040
100+$9.220
ITE
-
1:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1kV
5V
-
Fixed
8mm
7.1mm
-
15.3mm
4.5V
5.5V
TSM Series
05M7033

RoHS

Each
1+$18.940
10+$18.300
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
21.1mm
18V
36V
-
30AK8131

RoHS

Each
1+$13.090
ITE
DIP
4:1
1.56W
2 Output
12V
65mA
-12V
-65mA
Regulated
1.5kV
48V
-
Fixed
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG1R5 Series
30AK8167

RoHS

Each
1+$15.890
ITE
DIP
4:1
3.12W
2 Output
12V
130mA
-12V
-130mA
Regulated
1.5kV
48V
-
Fixed
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG3 Series
30AK8143

RoHS

Each
1+$18.220
ITE
DIP
4:1
3.12W
2 Output
12V
130mA
-12V
-130mA
Regulated
1.5kV
12V
-
Fixed
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG3 Series
30AK8119

RoHS

Each
1+$13.090
ITE
DIP
4:1
1.56W
2 Output
12V
65mA
-12V
-65mA
Regulated
1.5kV
24V
-
Fixed
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG1R5 Series
30AK8107

RoHS

Each
1+$13.090
ITE
DIP
4:1
1.56W
2 Output
12V
65mA
-12V
-65mA
Regulated
1.5kV
12V
-
Fixed
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
27AM5293

RoHS

Each
1+$4.940
5+$4.810
10+$4.690
25+$4.520
100+$4.270
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1kV
5V
-
Fixed
10.7mm
6.7mm
-
15.24mm
4.5V
5.5V
PBT01F Series
17T4033

RoHS

Each
1+$36.740
ITE
-
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
9V
36V
THL 6WISM Series
41AH7695

RoHS

Each
1+$14.150
5+$13.790
10+$13.430
25+$12.970
100+$12.250
ITE
DIP
4:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
3kV
12V
-
Fixed
14.4mm
8.95mm
Surface Mount Device
14.65mm
4.5V
18V
ISV02 Series
77Y4614

RoHS

Each
1+$15.090
5+$14.700
10+$14.320
25+$13.800
100+$13.030
ITE
DIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
18.9mm
8.45mm
Surface Mount Device
13.7mm
18V
36V
-
45Y2528

RoHS

Each
1+$25.980
ITE
-
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
45Y2541

RoHS

Each
1+$36.200
ITE
-
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
22AC3853

RoHS

Date/Lot Code

Each
1+$29.340
5+$28.580
10+$27.830
25+$26.810
100+$25.290
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
48V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
18V
75V
ISU03 Series
41AH7684

RoHS

Each
1+$4.190
5+$4.090
10+$3.980
25+$3.840
100+$3.630
ITE
Surface Mount DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1.5kV
5V
-
Fixed
8.5mm
7.25mm
Surface Mount Device
15.24mm
4.5V
5.5V
IAS01 Series
41AH7700

RoHS

Each
1+$14.150
5+$13.790
10+$13.430
25+$12.970
100+$12.250
ITE
DIP
4:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
3kV
24V
-
Fixed
14.4mm
8.95mm
Surface Mount Device
14.65mm
9V
36V
ISV02 Series
74AH4213

RoHS

TEXAS INSTRUMENTS
Each
1+$18.990
5+$18.290
10+$17.990
25+$17.610
50+$17.320
More Pricing...
Industrial
Module
-
1W
2 Output
12V
83mA
-12V
83mA
Unregulated
1kV
5V
-
Fixed
7.11mm
5.33mm
-
19.69mm
4.5V
5.5V
DCP01B Series
08P1602

RoHS

Each
1+$9.420
5+$9.350
10+$9.290
50+$9.140
100+$9.020
ITE
-
1:1
1W
2 Output
12V
40mA
-12V
40mA
Unregulated
1.5kV
24V
-
Fixed
8mm
7mm
-
16.3mm
21.6V
26.4V
TES 1 Series
44AC3097

RoHS

Each
1+$35.080
5+$34.660
10+$34.260
50+$33.910
100+$33.880
ITE
-
4:1
5W
2 Output
12V
210mA
-12V
210mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
TDN 5WISM Series
44AC3107

RoHS

Each
1+$35.080
5+$34.660
10+$34.260
50+$33.720
100+$33.480
ITE
-
4:1
5W
2 Output
12V
210mA
-12V
210mA
Regulated
1.6kV
48V
-
Fixed
9.1mm
10.2mm
-
13.2mm
18V
75V
TDN 5WISM Series
27AJ4454

RoHS

Each
1+$19.420
5+$19.070
10+$18.740
50+$18.390
100+$18.040
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
-
500V
24V
-
Fixed, Adjustable
22.86mm
8.8mm
-
16.6mm
18V
36V
CC-E Series
27AJ4481

RoHS

Each
1+$24.190
5+$23.770
10+$23.340
50+$22.930
100+$22.500
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
500V
24V
-
Fixed, Adjustable
22.86mm
8.8mm
-
21.1mm
18V
36V
CC-E Series
54AK5496

RoHS

Each
1+$22.290
5+$21.950
10+$21.600
ITE
Surface Mount DIP
4:1
3.12W
2 Output
12V
130mA
-12V
-130mA
Regulated
1.5kV
48V
-
Fixed
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG3 Series
54AK5448

RoHS

Each
1+$28.870
50+$26.460
100+$24.490
250+$22.960
500+$21.650
ITE
Surface Mount DIP
4:1
1.56W
2 Output
12V
65mA
-12V
-65mA
Regulated
1.5kV
24V
-
Fixed
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG1R5 Series
72AK4685

RoHS

Each
1+$19.870
5+$19.540
10+$19.200
ITE
Surface Mount DIP
-
1W
2 Output
12V
42mA
-12V
42mA
Regulated
3kV
24V
-
Fixed
13.7mm
10.2mm
-
18.9mm
21.6V
26.4V
TRI 1SM Series
1-25 of 190 items
of 8 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER