0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
21AM1782

RoHS

Each
1+$4.130
100+$3.380
250+$3.100
500+$2.880
1000+$2.700
ITE & Industrial
Surface Mount DIP
1W
2 Output
7.5VDC
67mA
-7.5VDC
-67mA
Unregulated
1.5kV
12V
Fixed
8mm
6.8mm
16.24mm
10.8V
13.2V
AM1LS-LPZ Series
21AM1781

RoHS

Each
500+$2.880
1000+$2.700
ITE & Industrial
Surface Mount DIP
1W
2 Output
7.5VDC
67mA
-7.5VDC
-67mA
Unregulated
3kV
12V
Fixed
8mm
6.8mm
16.24mm
10.8V
13.2V
AM1LS-LPZ Series
21AM1783

RoHS

Each
500+$2.880
1000+$2.700
ITE & Industrial
Surface Mount DIP
1W
2 Output
7.5VDC
67mA
-7.5VDC
-67mA
Unregulated
1.5kV
12V
Fixed
8mm
6.8mm
16.24mm
10.8V
13.2V
AM1LS-LPZ Series
21AM1780

RoHS

Each
1+$4.130
100+$3.380
250+$3.100
500+$2.880
1000+$2.700
ITE & Industrial
Surface Mount DIP
1W
2 Output
7.5VDC
67mA
-7.5VDC
-67mA
Unregulated
3kV
12V
Fixed
8mm
6.8mm
16.24mm
10.8V
13.2V
AM1LS-LPZ Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER