0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
79AK6605

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.360
25+$4.050
100+$3.850
250+$3.450
500+$3.370
More Pricing...
ITE
Surface Mount Device
-
1W
2 Output
6V
111mA
-3V
111mA
-
3kV
5V
Fixed
12mm
4.25mm
-
16mm
4.5V
5.5V
MGN1 Series
69AK4459

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+$5.440
10+$5.380
25+$5.300
50+$5.250
100+$5.140
More Pricing...
ITE
Surface Mount Device
-
1W
2 Output
6V
111mA
-3V
111mA
-
3kV
5V
Fixed
12mm
4.25mm
-
16mm
4.5V
5.5V
MGN1 Series
48M5369

RoHS

Each
35+$8.980
70+$8.860
175+$8.790
350+$8.610
ITE
-
1:1
1W
1 Output
6V
167mA
-
-
Unregulated
1kV
5V
Fixed
7.7mm
6.35mm
Surface Mount Device
12.7mm
4.5V
5.5V
-
72W3132

RoHS

Each
30+$7.600
60+$7.490
150+$7.380
300+$7.260
ITE
-
1:1
1W
1 Output
6V
167mA
-
-
Unregulated
1kV
5V
Fixed
11mm
7.05mm
Surface Mount Device
12.7mm
4.5V
5.5V
MTE1 Series
72W3133

RoHS

Each
500+$7.210
ITE
DIP
1:1
1W
1 Output
6V
167mA
-
-
Unregulated
1kV
5V
Fixed
11mm
7.05mm
Surface Mount Device
12.7mm
4.5V
5.5V
MTE Series
77AK2045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
620+$4.940
ITE
Surface Mount Device
-
1W
2 Output
6V
111mA
-3V
111mA
-
3kV
12V
Fixed
12mm
4.25mm
-
16mm
10.8V
13.2V
MGN1 Series
79AK6606

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
155+$3.720
310+$3.690
465+$3.650
775+$3.640
1550+$3.630
More Pricing...
ITE
Surface Mount Device
-
1W
2 Output
6V
111mA
-3V
111mA
-
3kV
12V
Fixed
12mm
4.25mm
-
16mm
10.8V
13.2V
MGN1 Series
77AK2043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
620+$4.940
ITE
Surface Mount Device
-
1W
2 Output
6V
111mA
-3V
111mA
-
3kV
5V
Fixed
12mm
4.25mm
-
16mm
4.5V
5.5V
MGN1 Series
24AK1767

RoHS

Each
1+$3.380
5+$3.290
10+$3.210
25+$3.090
100+$2.920
ITE
Surface Mount DIP
1:1
1W
1 Output
6V
167mA
-
-
Unregulated
1.5kV
5V
Fixed
8.5mm
7.25mm
-
13.2mm
4.5V
5.5V
IES01 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER