0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
30AK8139

RoHS

Each
1+$15.890
10+$15.540
ITE
DIP
4:1
2.64W
1 Output
3.3V
800mA
Regulated
1.5kV
12V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG3 Series
30AK8163

RoHS

Each
1+$15.890
ITE
DIP
4:1
2.64W
1 Output
3.3V
800mA
Regulated
1.5kV
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG3 Series
30AK8151

RoHS

Each
1+$18.220
ITE
DIP
4:1
2.64W
1 Output
3.3V
800mA
Regulated
1.5kV
24V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
9V
36V
CCG3 Series
54AK5492

RoHS

Each
1+$31.260
25+$28.940
50+$27.130
100+$26.350
250+$25.580
ITE
Surface Mount DIP
4:1
2.64W
1 Output
3.3V
800mA
Regulated
1.5kV
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG3 Series
54AK5480

RoHS

Each
1+$31.260
25+$28.940
50+$27.130
100+$26.350
250+$25.580
ITE
Surface Mount DIP
4:1
2.64W
1 Output
3.3V
800mA
Regulated
1.5kV
24V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
9V
36V
CCG3 Series
54AK5468

RoHS

Each
1+$24.320
5+$23.950
10+$23.560
50+$22.800
100+$22.020
ITE
Surface Mount DIP
4:1
2.64W
1 Output
3.3V
800mA
Regulated
1.5kV
12V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG3 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER