0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

52 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AM5281

RoHS

Each
1+$4.940
5+$4.810
10+$4.690
25+$4.520
100+$4.270
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
PBT01F Series
30AK8171

RoHS

Each
1+$18.220
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
-100mA
Regulated
1.5kV
48V
Fixed
10.4mm
11.5mm
15.7mm
18V
76V
CCG3 Series
30AK8147

RoHS

Each
1+$18.220
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
-100mA
Regulated
1.5kV
12V
Fixed
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG3 Series
08AK8759

RoHS

Each
1+$17.870
50+$16.220
100+$14.860
250+$13.800
500+$12.900
-
Surface Mount DIP
-
3W
2 Output
7V
420mA
-1V
-100mA
Unregulated
5.2kV
5V
Fixed
15mm
8.5mm
23.4mm
4.5V
5.5V
RA3 Series
08AK8781

RoHS

Each
1+$18.770
50+$17.030
100+$15.610
250+$14.500
500+$13.550
-
Surface Mount DIP
-
3W
2 Output
7V
420mA
-1V
-100mA
Unregulated
5.2kV
24V
Fixed
15mm
8.5mm
23.4mm
23.5V
24.5V
RA3 Series
08AK8769

RoHS

Each
1+$19.650
50+$17.830
100+$16.340
250+$15.170
500+$14.180
-
Surface Mount DIP
-
3W
2 Output
7V
420mA
-1V
-100mA
Unregulated
5.2kV
12V
Fixed
15mm
8.5mm
23.4mm
11.5V
12.5V
RA3 Series
52AK8008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+$17.930
250+$17.330
ITE
Surface Mount DIP
-
3W
2 Output
15V
100mA
-15V
-100mA
Regulated
3kV
12V
Fixed
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
30AK8159

RoHS

Each
1+$18.220
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
-100mA
Regulated
1.5kV
24V
Fixed
10.4mm
11.5mm
15.7mm
9V
36V
CCG3 Series
52AK8005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+$18.230
250+$16.930
500+$15.820
ITE
Surface Mount DIP
-
3W
2 Output
15V
100mA
-15V
-100mA
Regulated
2kV
12V
Fixed
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
52AK8041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+$13.080
250+$12.160
500+$11.360
ITE
Surface Mount DIP
-
3W
2 Output
15V
100mA
-15V
-100mA
Regulated
2kV
24V
Fixed
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
52AK8044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+$17.930
250+$17.330
ITE
Surface Mount DIP
-
3W
2 Output
15V
100mA
-15V
-100mA
Regulated
3kV
24V
Fixed
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
62AK2319

RoHS

Each
1+$40.490
25+$37.100
50+$34.460
100+$33.330
250+$32.200
-
Surface Mount DIP
4:1
3W
2 Output
15V
100mA
-15V
-100mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
R3M Series
27AM5417

RoHS

Each
100+$4.370
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
3kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
PBT01F Series
27AM5418

RoHS

Each
100+$4.270
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
PBT01F Series
27AM5285

RoHS

Each
100+$4.370
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
3kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
PBT01F Series
27AM5228

RoHS

Each
25+$4.570
100+$4.320
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
2kV
3.3V
Fixed
10.7mm
6.7mm
15.24mm
3V
3.6V
PBT01F Series
27AM5341

RoHS

Each
25+$4.520
100+$4.270
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
15.24mm
10.8V
13.2V
PBT01F Series
27AM5283

RoHS

Each
100+$4.320
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
2kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
PBT01F Series
27AM5413

RoHS

Each
25+$4.520
100+$4.270
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
PBT01F Series
27AM5415

RoHS

Each
100+$4.320
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
2kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
PBT01F Series
27AM5284

RoHS

Each
25+$4.630
100+$4.370
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
3kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
PBT01F Series
27AM5230

RoHS

Each
25+$4.630
100+$4.370
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
3kV
3.3V
Fixed
10.7mm
6.7mm
15.24mm
3V
3.6V
PBT01F Series
27AM5231

RoHS

Each
100+$4.370
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
3kV
3.3V
Fixed
10.7mm
6.7mm
15.24mm
3V
3.6V
PBT01F Series
27AM5414

RoHS

Each
25+$4.570
100+$4.320
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
2kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
PBT01F Series
27AM5416

RoHS

Each
25+$4.630
100+$4.370
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
5V
100mA
-5V
-100mA
Unregulated
3kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
PBT01F Series
1-25 of 52 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER