0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC3097

RoHS

Each
1+$35.080
5+$34.660
10+$34.260
50+$33.910
100+$33.880
ITE
4:1
5W
2 Output
12V
210mA
-12V
210mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
TDN 5WISM Series
44AC3107

RoHS

Each
1+$35.080
5+$34.660
10+$34.260
50+$33.720
100+$33.480
ITE
4:1
5W
2 Output
12V
210mA
-12V
210mA
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
-
13.2mm
18V
75V
TDN 5WISM Series
51R5182

RoHS

Each
1+$52.030
-
4:1
5W
2 Output
12V
210mA
-12V
210mA
-
1.5kV
48V
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
18V
75V
TES 5WI
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER