0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5072

RoHS

Each
1+$7.430
ITE
1:1
1W
1 Output
12V
85mA
-
-
Unregulated
1.5kV
24V
-
Fixed
8mm
7mm
Surface Mount Device
16.3mm
21.6V
26.4V
TES 1
08P1593

RoHS

Each
1+$7.370
5+$7.320
10+$7.260
50+$7.020
100+$6.910
ITE
1:1
1W
1 Output
12V
85mA
-
-
Unregulated
1.5kV
12V
-
Fixed
8mm
7mm
-
16.3mm
10.8V
13.2V
TES 1 Series
08P1587

RoHS

TRACO POWER
Each
1+$7.650
5+$7.500
10+$7.360
50+$7.170
100+$7.060
ITE
1:1
1W
1 Output
12V
85mA
-
-
Unregulated
1.5kV
5V
-
Fixed
8mm
7mm
-
16.3mm
4.5V
5.5V
TES 1 Series
08P1599

RoHS

Each
1+$10.560
ITE
1:1
1W
1 Output
12V
85mA
-
-
Unregulated
1.5kV
24V
-
Fixed
8mm
7mm
-
16.3mm
21.6V
26.4V
TES 1 Series
51R5118

RoHS

Each
1+$29.780
ITE
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
5V
-
Fixed
13.7mm
8mm
Surface Mount Device
24mm
4.5V
9V
-
51R5132

RoHS

Each
1+$29.780
ITE
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
24V
-
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
36V
-
51R5139

RoHS

Each
1+$32.860
ITE
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
48V
CSA, IEC, UL
Fixed
13.7mm
7.75mm
Surface Mount Device
24mm
36V
75V
-
51R5125

RoHS

Each
1+$29.780
ITE
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
12V
-
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
18V
-
93K0367

RoHS

Each
1+$36.020
ITE
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
5V
-
Fixed
13.7mm
8mm
-
24mm
4.5V
9V
TES 2N Series
93K0372

RoHS

Each
1+$36.020
ITE
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
12V
-
Fixed
13.7mm
8mm
-
24mm
9V
18V
TES 2N Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER