0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
30AK8139

RoHS

Each
1+$18.220
10+$17.810
ITE
DIP
4:1
2.64W
1 Output
3.3V
800mA
Regulated
1.5kV
12V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG3 Series
30AK8163

RoHS

Each
1+$18.220
ITE
DIP
4:1
2.64W
1 Output
3.3V
800mA
Regulated
1.5kV
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG3 Series
30AK8151

RoHS

Each
1+$18.220
ITE
DIP
4:1
2.64W
1 Output
3.3V
800mA
Regulated
1.5kV
24V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
9V
36V
CCG3 Series
27AJ4457

RoHS

Each
1+$18.130
5+$17.810
10+$17.490
50+$17.180
100+$16.860
ITE
DIP
2:1
3W
1 Output
3.3V
800mA
-
500V
48V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
36V
76V
CC-E Series
27AJ4412

RoHS

Each
1+$38.250
5+$37.740
10+$37.220
50+$36.570
100+$35.930
ITE
DIP
2:1
10W
1 Output
12V
800mA
-
500V
5V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
4.5V
9V
CC-E Series
27AJ4433

RoHS

Each
1+$18.130
5+$17.810
10+$17.490
50+$17.180
100+$16.860
ITE
DIP
2:1
3W
1 Output
3.3V
800mA
-
500V
5V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
4.5V
9V
CC-E Series
27AJ4449

RoHS

Each
1+$18.140
5+$17.820
10+$17.500
50+$17.190
100+$16.870
ITE
DIP
2:1
3W
1 Output
3.3V
800mA
-
500V
24V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
18V
36V
CC-E Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER