0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
90AK4686

RoHS

Each
1+$47.260
5+$47.080
10+$46.910
50+$46.120
100+$43.720
ITE & Industrial
Module
4:1
10W
1 Output
15V
700mA
1.5kV
12V
Fixed
12.4mm
11.8mm
19mm
4.5V
18V
CCG10 Series
90AK4698

RoHS

Each
1+$47.200
5+$47.030
10+$46.860
50+$46.070
100+$43.680
ITE & Industrial
Module
4:1
10W
1 Output
15V
700mA
1.5kV
24V
Fixed
12.4mm
11.8mm
19mm
9V
36V
CCG10 Series
90AK4710

RoHS

Each
1+$37.700
5+$37.580
10+$37.450
ITE & Industrial
Module
4:1
10W
1 Output
15V
700mA
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG10 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER