Isolated Surface Mount DC / DC Converters :
14 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
(8)
Output Current - Output 1
=65mA
1
(1)
(18)
(2)
(26)
(50)
(10)
(8)
(125)
Power Supply Applications
(14)
DC / DC Converter Output Type
(14)
Isolation Voltage
(1)
(13)
No. of Outputs
(3)
(11)
Output Regulation
(11)
(3)
Output Voltage - Output 1
(6)
(8)
Input Ratio
(3)
(5)
(6)
Output Power Max
(3)
(6)
(5)
Output Voltage - Output 2
(5)
(6)
Packaging
(14)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$25.860 | ITE | - | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 12V | CSA, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 9V | 18V | - | ||||||
Each | 1+$13.090 | ITE | DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 12V | - | Fixed | 10.4mm | 11.5mm | - | 15.7mm | 4.5V | 18V | CCG1R5 Series | ||||||
Each | 1+$13.090 | ITE | DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 48V | - | Fixed | 10.4mm | 11.5mm | - | 15.7mm | 18V | 76V | CCG1R5 Series | ||||||
Each | 1+$13.090 | ITE | DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 24V | - | Fixed | 10.4mm | 11.5mm | - | 15.7mm | 9V | 36V | CCG1R5 Series | ||||||
Each | 1+$7.650 5+$7.500 10+$7.360 50+$7.070 100+$7.020 | ITE | - | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 5V | - | Fixed | 8mm | 7mm | - | 16.3mm | 4.5V | 5.5V | TES 1 Series | ||||||
Each | 1+$26.990 5+$26.780 10+$26.560 50+$25.710 100+$25.350 | ITE | - | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 24V | - | Fixed | 13.7mm | 8mm | - | 24mm | 18V | 36V | TES 2N Series | ||||||
54AK5448 RoHS | TDK-LAMBDA | Each | 1+$28.870 50+$26.460 100+$24.490 250+$22.960 500+$21.650 | ITE | Surface Mount DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 24V | - | Fixed | 10.4mm | 11.5mm | - | 15.7mm | 9V | 36V | CCG1R5 Series | ||||
Each | 1+$32.860 | ITE | - | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 48V | CSA, IEC, UL | Fixed | 13.7mm | 7.75mm | Surface Mount Device | 24mm | 36V | 75V | - | ||||||
Each | 1+$29.780 | ITE | - | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 5V | CSA, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 4.5V | 9V | - | ||||||
Each | 1+$8.140 5+$7.850 10+$7.570 50+$7.010 100+$6.820 | ITE | - | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 24V | - | Fixed | 8mm | 7mm | - | 16.3mm | 21.6V | 26.4V | TES 1 Series | ||||||
Each | 1+$11.480 | ITE | - | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 8mm | 6.8mm | Surface Mount Device | 15.24mm | 4.5V | 5.5V | TSM | ||||||
85K9296 RoHS | TRACO POWER | Each | 1+$36.020 | ITE | - | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 5V | - | Fixed | 13.7mm | 8mm | - | 24mm | 4.5V | 9V | TES 2N Series | ||||
54AK5436 RoHS | TDK-LAMBDA | Each | 1+$28.870 50+$26.460 100+$24.490 250+$22.960 500+$21.650 | ITE | Surface Mount DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 12V | - | Fixed | 10.4mm | 11.5mm | - | 15.7mm | 4.5V | 18V | CCG1R5 Series | ||||
54AK5460 RoHS | TDK-LAMBDA | Each | 1+$28.870 50+$26.460 100+$24.490 250+$22.960 500+$21.650 | ITE | Surface Mount DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 48V | - | Fixed | 10.4mm | 11.5mm | - | 15.7mm | 18V | 76V | CCG1R5 Series | ||||