0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

49 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
05M7033

RoHS

Each
1+$21.820
10+$21.070
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
21.1mm
18V
36V
-
30AK8157

RoHS

Each
1+$18.220
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG3 Series
17T4033

RoHS

Each
1+$43.230
ITE
-
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
9V
36V
THL 6WISM Series
45Y2532

RoHS

Each
1+$40.940
ITE
-
4:1
6W
1 Output
24V
250mA
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
9V
36V
THL 6WISM Series
45Y2539

RoHS

Each
1+$40.940
ITE
-
4:1
6W
1 Output
24V
250mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
45Y2541

RoHS

Each
1+$43.230
ITE
-
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
30AK8145

RoHS

Each
1+$18.220
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG3 Series
30AK8169

RoHS

Each
1+$18.220
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG3 Series
20X0398

RoHS

Each
1+$46.910
ITE
-
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
24V
-
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
18V
36V
TDR 3SM Series
90AK4740

RoHS

Each
1+$26.040
5+$25.870
10+$25.690
ITE & Industrial
Module
4:1
6W
2 Output
12V
250mA
-12V
-250mA
-
1.5kV
48V
-
Fixed
12.4mm
11.8mm
-
19mm
18V
76V
CCG6 Series
49AM1327

RoHS

MURATA POWER SOLUTIONS
Each
1+$12.630
5+$12.500
10+$12.310
25+$12.200
50+$11.940
More Pricing...
ITE & Industrial
Surface Mount DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
5kV
12V
-
Fixed
15.6mm
5.45mm
-
23.5mm
9V
36V
NCM3 Series
90AK4728

RoHS

Each
1+$29.830
5+$27.300
10+$26.940
ITE & Industrial
Module
4:1
6W
2 Output
12V
250mA
-12V
-250mA
-
1.5kV
24V
-
Fixed
12.4mm
11.8mm
-
19mm
9V
36V
CCG6 Series
27AJ4466

RoHS

Each
1+$24.190
5+$23.770
10+$23.340
50+$22.930
100+$22.500
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
500V
5V
-
Fixed, Adjustable
22.86mm
8.8mm
-
21.1mm
4.5V
9V
CC-E Series
47AC2147

RoHS

Each
1+$30.710
ITE
-
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
12V
-
Fixed
11.3mm
8mm
-
11.9mm
9V
18V
TRN 3SM Series
51R5157

RoHS

Each
1+$42.980
ITE
-
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
48V
-
Fixed
14.8mm
9.7mm
Surface Mount Device
32.3mm
18V
75V
TES 3WI
45Y2504

RoHS

Each
1+$28.790
ITE
-
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
36V
THL 3WISM Series
51R5147

RoHS

Each
1+$42.980
ITE
-
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
24V
-
Fixed
14.8mm
9.7mm
Surface Mount Device
32.3mm
9V
36V
TES 3WI
63X2715

RoHS

Each
10+$25.190
25+$24.870
50+$23.610
100+$21.730
250+$21.250
-
Surface Mount DIP
-
3W
1 Output
12V
250mA
-
-
-
-
-
-
Fixed
20.3mm
10.9mm
Surface Mount Device
32mm
9V
36V
-
44Y1541

RoHS

Each
10+$31.800
25+$30.560
50+$29.470
100+$28.230
250+$27.150
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
-
1.5kV
48V
-
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
-
77Y4628

RoHS

Each
10+$25.720
25+$24.790
100+$23.390
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
9V
36V
-
77Y4669

RoHS

Each
10+$36.000
25+$34.700
100+$32.730
ITE
DIP
4:1
6W
1 Output
24V
250mA
-
-
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
10.2mm
22mm
Surface Mount Device
25.4mm
18V
75V
-
77Y4661

RoHS

Each
10+$36.000
25+$34.700
100+$32.730
ITE
DIP
4:1
6W
1 Output
24V
250mA
-
-
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
10.2mm
22mm
Surface Mount Device
25.4mm
9V
36V
-
77Y4656

RoHS

Each
10+$37.290
25+$35.940
100+$33.910
ITE
DIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
22mm
10.05mm
Surface Mount Device
20.3mm
9V
36V
-
45Y2520

RoHS

Each
1+$28.790
ITE
-
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
77Y4664

RoHS

Each
10+$36.560
25+$35.240
100+$33.250
ITE
DIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
22mm
10.05mm
Surface Mount Device
20.3mm
18V
75V
-
1-25 of 49 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER