Isolated Surface Mount DC / DC Converters :
72 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(12)
(8)
(14)
(1)
(6)
(16)
(15)
Output Current - Output 1
=167mA
1
(1)
(18)
(2)
(26)
(50)
(10)
(8)
(125)
Power Supply Applications
(31)
(20)
(4)
(17)
DC / DC Converter Type
(18)
(4)
(31)
(1)
Input Ratio
(11)
(19)
(3)
(9)
Output Power Max
(4)
(68)
No. of Outputs
(72)
Output Voltage - Output 1
(4)
(51)
(17)
Output Regulation
(24)
(40)
Isolation Voltage
(9)
(15)
(8)
(26)
(12)
(2)
Input Voltage DC Nom
(15)
(3)
(23)
(2)
(21)
(7)
Packaging
(56)
(6)
(3)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+$4.880 5+$4.640 10+$4.360 25+$4.220 50+$4.160 More Pricing... | Medical | DIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 3kV | 12V | - | Fixed | 10.41mm | 4.41mm | Surface Mount Device | 12.7mm | 10.8V | 13.2V | NXE2 Series | ||||||
Each | 1+$5.430 5+$5.290 10+$5.160 25+$4.980 100+$4.700 | ITE | Surface Mount DIP | - | 2W | 1 Output | 12V | 167mA | Unregulated | 1.5kV | 12V | - | Fixed | 8.5mm | 7.25mm | - | 13.2mm | 10.8V | 13.2V | IES02 Series | ||||||
89AM5966 RoHS | PULSE ELECTRONICS | Each | 1+$9.260 5+$8.760 10+$8.340 25+$7.740 50+$7.200 More Pricing... | ITE | Surface Mount Device | - | 2W | 1 Output | 12V | 167mA | Unregulated | 1kV | - | - | Fixed | 8.8mm | 7.85mm | - | 13.6mm | - | 12VDC | SA2 Series | ||||
73AM7042 RoHS | Each | 1+$6.420 5+$6.200 10+$6.130 25+$5.730 50+$5.640 More Pricing... | ITE | Surface Mount DIP | - | 2W | 1 Output | 12V | 167mA | Unregulated | 1.5kV | 5V | - | Fixed | 10.8mm | 6.9mm | - | 12.8mm | 4.5V | 5.5V | DDP2-M Series | |||||
73AM7052 RoHS | Each | 1+$10.150 5+$9.350 10+$9.180 25+$9.010 50+$6.120 More Pricing... | ITE | Surface Mount DIP | - | 2W | 1 Output | 12V | 167mA | Unregulated | 3kV | 15V | - | Fixed | 10.8mm | 6.9mm | - | 12.8mm | 13.5V | 16.5V | DEP2-M Series | |||||
73AM7047 RoHS | Each | 1+$10.150 5+$9.350 10+$9.180 25+$9.010 50+$6.120 More Pricing... | ITE | Surface Mount DIP | - | 2W | 1 Output | 12V | 167mA | Unregulated | 3kV | 12V | - | Fixed | 10.8mm | 6.9mm | - | 12.8mm | 10.8V | 13.2V | DEP2-M Series | |||||
73AM7057 RoHS | Each | 1+$10.150 5+$9.350 10+$9.180 25+$9.010 50+$5.980 More Pricing... | ITE | Surface Mount DIP | - | 2W | 1 Output | 12V | 167mA | Unregulated | 3kV | 24V | - | Fixed | 10.8mm | 6.9mm | - | 12.8mm | 21.6V | 26.4V | DEP2-M Series | |||||
73AM7037 RoHS | Each | 1+$10.150 5+$9.350 10+$9.180 25+$9.010 50+$6.120 More Pricing... | ITE | Surface Mount DIP | - | 2W | 1 Output | 12V | 167mA | Unregulated | 1.5kV | 24V | - | Fixed | 10.8mm | 6.9mm | - | 12.8mm | 21.6V | 26.4V | DDP2-M Series | |||||
73AM7032 RoHS | Each | 1+$6.420 5+$6.200 10+$6.130 25+$5.970 50+$5.640 More Pricing... | ITE | Surface Mount DIP | - | 2W | 1 Output | 12V | 167mA | Unregulated | 1.5kV | 15V | - | Fixed | 10.8mm | 6.9mm | - | 12.8mm | 13.5V | 16.5V | DDP2-M Series | |||||
73AM7027 RoHS | Each | 1+$10.150 5+$9.350 10+$9.180 25+$9.010 50+$6.120 More Pricing... | ITE | Surface Mount DIP | - | 2W | 1 Output | 12V | 167mA | Unregulated | 1.5kV | 12V | - | Fixed | 10.8mm | 6.9mm | - | 12.8mm | 10.8V | 13.2V | DDP2-M Series | |||||
73AM7062 RoHS | Each | 1+$10.150 5+$9.350 10+$9.180 25+$9.010 50+$6.120 More Pricing... | ITE | Surface Mount DIP | - | 2W | 1 Output | 12V | 167mA | Unregulated | 3kV | 5V | - | Fixed | 10.8mm | 6.9mm | - | 12.8mm | 4.5V | 5.5V | DEP2-M Series | |||||
MURATA POWER SOLUTIONS | Each | 35+$8.980 70+$8.860 175+$8.790 350+$8.610 | ITE | - | 1:1 | 1W | 1 Output | 6V | 167mA | Unregulated | 1kV | 5V | - | Fixed | 7.7mm | 6.35mm | Surface Mount Device | 12.7mm | 4.5V | 5.5V | - | |||||
TRACO POWER | Each | 1+$17.880 5+$17.750 10+$17.600 50+$17.040 100+$16.810 | ITE | - | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 1.6kV | 24V | - | Fixed | 11.3mm | 7.6mm | - | 11.9mm | 18V | 36V | TRS 2 Series | |||||
Each | 30+$7.600 60+$7.490 150+$7.380 300+$7.260 | ITE | - | 1:1 | 1W | 1 Output | 6V | 167mA | Unregulated | 1kV | 5V | - | Fixed | 11mm | 7.05mm | Surface Mount Device | 12.7mm | 4.5V | 5.5V | MTE1 Series | ||||||
Each | 150+$13.870 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 12V | 167mA | Regulated | 3kV | 12V | - | Fixed | 17.2mm | 8.7mm | - | 18.9mm | 9V | 18V | RSH2 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 30+$13.560 60+$13.100 150+$12.470 | Medical | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 3kV | 24V | - | Fixed, Adjustable | 14.22mm | 11.25mm | Surface Mount Device | 14.99mm | 18V | 36V | MTC1 Series | ||||||
Each | 500+$7.210 | ITE | DIP | 1:1 | 1W | 1 Output | 6V | 167mA | Unregulated | 1kV | 5V | - | Fixed | 11mm | 7.05mm | Surface Mount Device | 12.7mm | 4.5V | 5.5V | MTE Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 30+$13.560 60+$13.100 150+$12.470 | Medical | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 3kV | 12V | - | Fixed, Adjustable | 14.22mm | 11.25mm | Surface Mount Device | 14.99mm | 9V | 18V | MTC1 Series | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 30+$11.770 60+$11.530 150+$11.300 | Medical | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 3kV | 12V | - | Fixed, Adjustable | 14.22mm | 11.25mm | - | 14.99mm | 9V | 18V | MTC1 Series | |||||
TRACO POWER | Each | 1+$43.010 | ITE | - | 4:1 | 2W | 1 Output | 12V | 167mA | Regulated | 1.6kV | 24V | - | Fixed | 12.8mm | 8.7mm | - | 18.9mm | 9V | 36V | TDR 2WISM Series | |||||
Each | 1+$35.460 | ITE | - | 4:1 | 2W | 1 Output | 12V | 167mA | Regulated | 1.6kV | 24V | - | Fixed | 12.8mm | 8.7mm | Surface Mount Device | 18.9mm | 9V | 36V | TDR 2WISM Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 150+$13.560 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 3kV | 12V | - | Fixed, Adjustable | 14.22mm | 11.25mm | Surface Mount Device | 14.99mm | 9V | 18V | MTC Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 250+$16.020 | Medical | DIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 1kV | 12V | CSA, CB, IEC 60601, UL | Fixed | 10.7mm | 8.7mm | Surface Mount Device | 12.75mm | 10.8V | 13.2V | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 150+$13.560 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 3kV | 24V | - | Fixed, Adjustable | 14.22mm | 11.25mm | Surface Mount Device | 14.99mm | 18V | 36V | MTC Series | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 30+$11.770 60+$11.530 150+$11.300 | Medical | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 3kV | 24V | - | Fixed, Adjustable | 14.22mm | 11.25mm | - | 14.99mm | 18V | 36V | MTC1 Series | |||||