Isolated Surface Mount DC / DC Converters :
23 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
(15)
(4)
Output Current - Output 1
=134mA
1
(1)
(18)
(2)
(26)
(50)
(10)
(8)
(125)
Output Power Max
(23)
No. of Outputs
(23)
DC / DC Converter Output Type
(23)
Output Voltage - Output 1
(19)
(4)
Output Regulation
(15)
Input Ratio
(13)
(3)
(7)
Isolation Voltage
(4)
(7)
(12)
Width
(4)
(3)
(12)
(4)
Depth
(4)
(3)
(4)
(12)
Packaging
(23)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$35.460 | ITE | - | 4:1 | 2W | 1 Output | 15V | 134mA | Regulated | 1.6kV | 48V | - | Fixed | 12.8mm | 8.7mm | Surface Mount Device | 18.9mm | 18V | 75V | - | ||||||
Each | 1+$35.460 | ITE | - | 4:1 | 2W | 1 Output | 15V | 134mA | Regulated | 1.6kV | 24V | - | Fixed | 12.8mm | 8.7mm | Surface Mount Device | 18.9mm | 9V | 36V | TDR 2WISM Series | ||||||
Each | 1+$35.460 | ITE | - | 4:1 | 2W | 1 Output | 15V | 134mA | Regulated | 1.6kV | 12V | - | Fixed | 12.8mm | 8.7mm | Surface Mount Device | 18.9mm | 4.5V | 18V | - | ||||||
Each | 1+$34.940 | Medical | - | 2:1 | 2W | 1 Output | 15V | 134mA | - | 5kV | 48V | - | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 36V | 75V | TIM 2SM | ||||||
82AC3423 RoHS | TRACO POWER | Each | 1+$42.300 | Medical | - | 3:1 | 2W | 1 Output | 15V | 134mA | - | 5kV | 9V | - | Fixed | 14.4mm | 10.5mm | - | 24.3mm | 4.5V | 12V | TIM 2SM Series | ||||
Each | 10+$29.810 25+$28.720 100+$27.090 | ITE | DIP | 4:1 | 2W | 1 Output | 15V | 134mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 18V | 75V | ISU02 Series Series | ||||||
74AC2220 RoHS | TRACO POWER | Each | 1+$20.620 | ITE | - | 2:1 | 2W | 1 Output | 15V | 134mA | Regulated | 1.6kV | 48V | - | Fixed | 11.3mm | 7.6mm | - | 11.9mm | 36V | 75V | TRS 2 Series | ||||
82AC3435 RoHS | TRACO POWER | Each | 1+$42.300 | Medical | - | 2:1 | 2W | 1 Output | 15V | 134mA | - | 5kV | 12V | - | Fixed | 14.4mm | 10.5mm | - | 24.3mm | 9V | 18V | TIM 2SM Series | ||||
82AC3459 RoHS | TRACO POWER | Each | 1+$43.070 | Medical | - | 2:1 | 2W | 1 Output | 15V | 134mA | - | 5kV | 48V | - | Fixed | 14.4mm | 10.5mm | - | 24.3mm | 36V | 75V | TIM 2SM Series | ||||
74AC2212 RoHS | TRACO POWER | Each | 1+$20.620 | ITE | - | 2:1 | 2W | 1 Output | 15V | 134mA | Regulated | 1.6kV | 24V | - | Fixed | 11.3mm | 7.6mm | - | 11.9mm | 18V | 36V | TRS 2 Series | ||||
14AC6857 RoHS | XP POWER | Each | 1+$40.530 5+$36.030 10+$30.620 50+$30.090 100+$29.570 | ITE | DIP | 4:1 | 2W | 1 Output | 15V | 134mA | Regulated | 1.5kV | 24V | - | Fixed | 14.9mm | 8.7mm | - | 19mm | 9V | 36V | ISU02 Series Series | ||||
TRACO POWER | Each | 1+$23.400 5+$20.780 10+$17.610 50+$17.300 100+$17.000 | ITE | - | 3:1 | 2W | 1 Output | 15V | 134mA | Regulated | 1.6kV | 9V | - | Fixed | 11.3mm | 7.6mm | - | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each | 1+$34.310 | Medical | - | 2:1 | 2W | 1 Output | 15V | 134mA | - | 5kV | 12V | - | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 9V | 18V | TIM 2SM | ||||||
Each | 1+$34.310 | Medical | - | 3:1 | 2W | 1 Output | 15V | 134mA | - | 5kV | 9V | - | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 4.5V | 12V | TIM 2SM | ||||||
74AC2204 RoHS | TRACO POWER | Each | 1+$20.620 | ITE | - | 2:1 | 2W | 1 Output | 15V | 134mA | Regulated | 1.6kV | 12V | - | Fixed | 11.3mm | 7.6mm | - | 11.9mm | 9V | 18V | TRS 2 Series | ||||
82AC3447 RoHS | TRACO POWER | Each | 1+$43.070 | Medical | - | 2:1 | 2W | 1 Output | 15V | 134mA | - | 5kV | 24V | - | Fixed | 14.4mm | 10.5mm | - | 24.3mm | 18V | 36V | TIM 2SM Series | ||||
14AC6862 RoHS | XP POWER | Each | 1+$31.650 5+$30.820 10+$30.020 50+$28.920 100+$27.290 | ITE | DIP | 4:1 | 2W | 1 Output | 15V | 134mA | Regulated | 1.5kV | 48V | - | Fixed | 14.9mm | 8.7mm | - | 19mm | 18V | 75V | ISU02 Series Series | ||||
Each | 10+$30.400 25+$29.290 100+$27.620 | ITE | DIP | 4:1 | 2W | 1 Output | 15V | 134mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 9V | 36V | ISU02 Series Series | ||||||
Each | 1+$34.940 | Medical | - | 2:1 | 2W | 1 Output | 15V | 134mA | - | 5kV | 24V | - | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 18V | 36V | TIM 2SM | ||||||
Each | 10+$31.680 20+$31.630 50+$31.570 100+$31.520 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 15V | 134mA | Regulated | 5kV | 5V | - | Fixed | 14.4mm | 10.2mm | - | 24.3mm | 4.5V | 12V | REM2A Series | ||||||
Each | 10+$33.940 20+$33.410 50+$32.620 100+$32.100 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 15V | 134mA | Regulated | 5kV | 48V | - | Fixed | 14.4mm | 10.2mm | - | 24.3mm | 36V | 75V | REM2A Series | ||||||
Each | 10+$33.870 20+$33.640 50+$33.250 100+$32.980 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 15V | 134mA | Regulated | 5kV | 24V | - | Fixed | 14.4mm | 10.2mm | - | 24.3mm | 18V | 36V | REM2A Series | ||||||
Each | 10+$33.330 20+$32.810 50+$32.030 100+$31.520 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 15V | 134mA | Regulated | 5kV | 12V | - | Fixed | 14.4mm | 10.2mm | - | 24.3mm | 9V | 18V | REM2A Series | ||||||