We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
43 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current
Output Voltage - Output 2
Output Voltage Nom
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33AH3911 RoHS | TEXAS INSTRUMENTS | Each | 1+ $20.090 5+ $19.340 10+ $19.020 25+ $18.800 56+ $18.570 More Pricing... | Total:$20.09 Min: 1 / Mult: 1 | Industrial | 4.5V | Module | - | 5.5V | 2W | 2 Output | SOP | 15V | 28Pins | 133mA | 66mA | -15V | 15V | 133mA | 800kHz | Unregulated | 1kV | 85°C | 5V | - | Fixed | 7.6mm | - | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | |||
27AM4652 RoHS | Each | 1+ $6.960 5+ $6.730 10+ $6.650 50+ $6.440 100+ $6.340 More Pricing... | Total:$6.96 Min: 1 / Mult: 1 | ITE & Industrial | - | Surface Mount DIP | - | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 1kV | - | 5V | - | Fixed | 10.7mm | - | 8.7mm | 12.75mm | 4.5V | 5.5V | PBT02F Series | ||||
Each | 1+ $5.760 5+ $5.620 10+ $5.480 25+ $5.290 100+ $5.010 | Total:$5.76 Min: 1 / Mult: 1 | ITE & Industrial | - | Surface Mount DIP | - | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 1kV | - | 5V | - | Fixed | 10.7mm | - | 8.7mm | 12.75mm | 4.5V | 5.5V | PBT02F Series | |||||
Each | 1+ $10.080 5+ $9.830 10+ $9.580 25+ $9.250 100+ $8.750 | Total:$10.08 Min: 1 / Mult: 1 | ITE | - | DIP | 1:1 | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Semi-regulated | 1.5kV | - | 24V | - | Fixed | 8.3mm | Surface Mount Device | 7mm | 12.7mm | 21.6V | 26.4V | - | |||||
Each | 1+ $6.500 5+ $6.340 10+ $6.180 25+ $5.970 100+ $5.640 | Total:$6.50 Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 1.5kV | - | 15V | - | Fixed | 8.5mm | - | 7.25mm | 13.2mm | 13.5V | 16.5V | IES02 Series | |||||
Each | 1+ $6.500 5+ $6.340 10+ $6.180 25+ $5.970 100+ $5.640 | Total:$6.50 Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 1.5kV | - | 12V | - | Fixed | 8.5mm | - | 7.25mm | 13.2mm | 10.8V | 13.2V | IES02 Series | |||||
Each | 1+ $37.470 | Total:$374.70 Min: 10 / Mult: 10 | ITE | - | - | 1:1 | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 4kV | - | 12V | - | Fixed | 13.7mm | Surface Mount Device | 8.75mm | 24mm | 10.8V | 13.2V | TES 2M Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $6.900 | Total:$931.50 Min: 135 / Mult: 135 | ITE | - | DIP | 1:1 | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 5.2kV | - | 24V | - | Fixed | 14.48mm | Surface Mount Device | 4.41mm | 16mm | 21.6V | 26.4V | NXJ Series | |||||
Each | 25+ $7.370 50+ $6.720 100+ $6.350 250+ $6.190 | Total:$221.10 Min: 30 / Mult: 30 | ITE | - | DIP | 1:1 | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 3kV | - | 24V | - | Fixed | 10.7mm | Surface Mount Device | 8mm | 15.24mm | 21.6V | 26.4V | R2SX Series | |||||
Each | 25+ $14.520 50+ $13.620 100+ $12.870 250+ $12.130 | Total:$566.28 Min: 39 / Mult: 39 | Medical | - | DIP | 1:1 | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 1kV | - | 24V | CSA, CB, IEC 60601, UL | Fixed | 10.7mm | Surface Mount Device | 8.7mm | 12.75mm | 21.6V | 26.4V | - | |||||
Each | 25+ $12.390 50+ $11.620 100+ $10.990 250+ $10.350 | Total:$483.21 Min: 39 / Mult: 39 | Medical | - | DIP | 1:1 | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 1kV | - | 12V | - | Fixed | 10.7mm | Surface Mount Device | 8.7mm | 12.75mm | 10.8V | 13.2V | - | |||||
Each | 1+ $37.470 | Total:$374.70 Min: 10 / Mult: 10 | ITE | - | - | 1:1 | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 4kV | - | 24V | - | Fixed | 13.7mm | Surface Mount Device | 8.75mm | 24mm | 21.6V | 26.4V | - | |||||
Each | 1+ $37.470 | Total:$374.70 Min: 10 / Mult: 10 | ITE | - | - | 1:1 | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 4kV | - | 5V | - | Fixed | 13.7mm | Surface Mount Device | 8.75mm | 24mm | 4.5V | 5.5V | TES 2M Series | |||||
Each | 25+ $11.270 50+ $10.920 100+ $9.860 250+ $9.720 | Total:$439.53 Min: 39 / Mult: 39 | Medical | - | DIP | 1:1 | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 1kV | - | 5V | - | Fixed | 10.7mm | Surface Mount Device | 8.7mm | 12.75mm | 4.5V | 5.5V | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $5.430 1000+ $5.150 | Total:$4,344.00 Min: 800 / Mult: 800 | Medical | - | DIP | 1:1 | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 3kV | - | 12V | - | Fixed | 10.41mm | Surface Mount Device | 4.41mm | 12.7mm | 10.8V | 13.2V | NXE Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $7.270 1000+ $6.900 | Total:$4,362.00 Min: 600 / Mult: 600 | Medical | - | DIP | 1:1 | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 5.2kV | - | 24V | - | Fixed | 14.48mm | Surface Mount Device | 4.41mm | 16mm | 21.6V | 26.4V | NXJ Series | |||||
Each | 10+ $29.810 25+ $28.770 100+ $27.200 | Total:$298.10 Min: 10 / Mult: 10 | Medical | - | DIP | 1:1 | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 4kV | - | 12V | CB, IEC, UL | Fixed | 13.7mm | Surface Mount Device | 9mm | 24mm | 10.8V | 13.2V | - | |||||
Each | 10+ $29.810 25+ $28.770 100+ $27.200 | Total:$298.10 Min: 10 / Mult: 10 | Medical | - | DIP | 1:1 | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 4kV | - | 5V | CB, IEC, UL | Fixed | 13.7mm | Surface Mount Device | 9mm | 24mm | 4.5V | 5.5V | - | |||||
Each | 10+ $30.400 25+ $29.340 100+ $27.750 | Total:$304.00 Min: 10 / Mult: 10 | Medical | - | DIP | 1:1 | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 4kV | - | 24V | CB, IEC, UL | Fixed | 13.7mm | Surface Mount Device | 9mm | 24mm | 21.6V | 26.4V | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $7.270 1000+ $6.900 | Total:$4,362.00 Min: 600 / Mult: 600 | Medical | - | DIP | 1:1 | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 5.2kV | - | 12V | - | Fixed | 11.43mm | Surface Mount Device | 4.41mm | 15.49mm | 10.8V | 13.2V | NXJ Series | |||||
Each | 25+ $14.430 100+ $13.650 | Total:$432.90 Min: 30 / Mult: 30 | ITE | - | DIP | 4:1 | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Regulated | 3kV | - | 24V | - | Fixed | 14.4mm | Surface Mount Device | 8.95mm | 14.65mm | 9V | 36V | ISV02 Series | |||||
Each | 25+ $14.430 100+ $13.650 | Total:$432.90 Min: 30 / Mult: 30 | ITE | - | DIP | 4:1 | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Regulated | 3kV | - | 12V | - | Fixed | 14.4mm | Surface Mount Device | 8.95mm | 14.65mm | 4.5V | 18V | ISV02 Series | |||||
Each | 25+ $5.290 100+ $5.010 | Total:$174.57 Min: 33 / Mult: 33 | ITE & Industrial | - | Surface Mount DIP | - | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 1kV | - | 15V | - | Fixed | 10.7mm | - | 8.7mm | 12.75mm | 13.5V | 16.5V | PBT02F Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $5.360 | Total:$1,340.00 Min: 250 / Mult: 250 | ITE & Industrial | - | Surface Mount DIP | - | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 3kV | - | 5V | - | Fixed | 10.7mm | - | 8.7mm | 12.75mm | 4.5V | 5.5V | PBT02F Series | |||||
Each | 25+ $5.570 100+ $5.270 | Total:$183.81 Min: 33 / Mult: 33 | ITE & Industrial | - | Surface Mount DIP | - | - | 2W | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | Unregulated | 3kV | - | 5V | - | Fixed | 10.7mm | - | 8.7mm | 12.75mm | 4.5V | 5.5V | PBT02F Series | |||||