0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

52 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
73AC5913

RoHS

Each
1+$25.000
ITE
-
3:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
-
11.9mm
4.5V
13.2V
TRN 3SM Series
74AC2194

RoHS

Each
1+$14.350
5+$14.110
10+$13.870
50+$13.620
100+$13.370
ITE
-
3:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
-
11.9mm
4.5V
13.2V
TRS 2 Series
74AC2198

RoHS

Each
1+$21.450
5+$20.840
10+$20.250
50+$19.220
100+$18.950
ITE
-
3:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
-
11.9mm
4.5V
13.2V
TRS 2 Series
44AC3082

RoHS

Each
1+$45.960
5+$40.740
10+$34.500
50+$31.380
100+$30.840
ITE
-
3:1
5W
1 Output
15V
333mA
-
-
Regulated
1.6kV
9V
Fixed
9.1mm
10.2mm
-
13.2mm
4.5V
13.2V
TDN 5WISM Series
74AJ4895

RoHS

Each
1+$17.790
5+$17.610
10+$17.450
50+$16.740
100+$16.620
ITE
Surface Mount DIP
2:1
2W
1 Output
9V
222mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
-
11.9mm
4.5V
13.2V
TRS 2 Series
44AC3081

RoHS

Each
1+$41.350
ITE
-
3:1
5W
1 Output
12V
420mA
-
-
Regulated
1.6kV
9V
Fixed
9.1mm
10.2mm
-
13.2mm
4.5V
13.2V
TDN 5WISM Series
47AC2069

RoHS

Each
1+$19.370
5+$17.190
10+$14.580
50+$14.320
100+$14.070
ITE
-
3:1
1W
1 Output
15V
70mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
-
11.9mm
4.5V
13.2V
TRN 1SM Series
47AC2131

RoHS

Each
1+$25.760
5+$24.930
10+$24.580
50+$23.780
100+$23.450
ITE
-
3:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
-
11.9mm
4.5V
13.2V
TRN 3SM Series
73AC5506

RoHS

Each
1+$34.310
Medical
-
3:1
2W
1 Output
3.3V
500mA
-
-
-
5kV
9V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
4.5V
12V
TIM 2SM Series
74AC2195

RoHS

Each
1+$18.480
5+$17.880
10+$17.630
50+$17.060
100+$16.820
ITE
-
3:1
2W
1 Output
12V
167mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
-
11.9mm
4.5V
13.2V
TRS 2 Series
47AC2067

RoHS

Each
1+$20.370
5+$18.060
10+$15.300
50+$15.030
100+$14.760
ITE
-
3:1
1W
1 Output
12V
90mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
-
11.9mm
4.5V
13.2V
TRN 1SM Series
82AC3467

RoHS

Each
1+$53.450
Medical
-
3:1
3.5W
1 Output
12V
292mA
-
-
-
5kV
9V
Fixed
14.4mm
10.5mm
-
24.3mm
4.5V
12V
TIM 3.5SM Series
73AC5510

RoHS

Each
1+$34.310
Medical
-
3:1
2W
1 Output
12V
167mA
-
-
-
5kV
9V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
4.5V
12V
TIM 2SM
47AC2077

RoHS

Each
1+$20.760
ITE
-
3:1
1W
2 Output
15V
35mA
-15V
35mA
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
-
11.9mm
4.5V
13.2V
TRN 1SM Series
47AC2133

RoHS

Each
1+$34.840
5+$30.900
10+$26.170
50+$25.720
100+$25.260
ITE
-
3:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
-
11.9mm
4.5V
13.2V
TRN 3SM Series
82AC3421

RoHS

Each
1+$42.300
Medical
-
3:1
2W
1 Output
12V
167mA
-
-
-
5kV
9V
Fixed
14.4mm
10.5mm
-
24.3mm
4.5V
12V
TIM 2SM Series
82AC3423

RoHS

Each
1+$42.300
Medical
-
3:1
2W
1 Output
15V
134mA
-
-
-
5kV
9V
Fixed
14.4mm
10.5mm
-
24.3mm
4.5V
12V
TIM 2SM Series
73AC5580

RoHS

Each
1+$45.400
Medical
-
3:1
3.5W
2 Output
12V
146mA
-12V
146mA
-
5kV
9V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
4.5V
12V
TIM 3.5SM
82AC3429

RoHS

Each
1+$44.250
Medical
-
3:1
2W
2 Output
15V
67mA
-15V
67mA
-
5kV
9V
Fixed
14.4mm
10.5mm
-
24.3mm
4.5V
12V
TIM 2SM Series
73AC5516

RoHS

Each
1+$34.310
Medical
-
3:1
2W
1 Output
9V
222mA
-
-
-
5kV
9V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
4.5V
12V
TIM 2SM Series
44AC3086

RoHS

Each
1+$43.260
ITE
-
3:1
5W
2 Output
5V
500mA
-5V
500mA
Regulated
1.6kV
9V
Fixed
9.1mm
10.2mm
-
13.2mm
4.5V
13.2V
TDN 5WISM Series
47AC2065

RoHS

Each
1+$18.290
ITE
-
3:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
-
11.9mm
4.5V
13.2V
TRN 1SM Series
47AC2139

RoHS

Each
1+$35.180
ITE
-
3:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
-
11.9mm
4.5V
13.2V
TRN 3SM Series
44AC3088

RoHS

Each
1+$43.260
ITE
-
3:1
5W
2 Output
15V
168mA
-15V
168mA
Regulated
1.6kV
9V
Fixed
9.1mm
10.2mm
-
13.2mm
4.5V
13.2V
TDN 5WISM Series
82AC3469

RoHS

Each
1+$53.450
Medical
-
3:1
3.5W
1 Output
15V
234mA
-
-
-
5kV
9V
Fixed
14.4mm
10.5mm
-
24.3mm
4.5V
12V
TIM 3.5SM Series
1-25 of 52 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER