0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
08AK8787

RoHS

Each
16+$12.860
50+$12.850
100+$12.590
250+$12.340
500+$12.080
Surface Mount DIP
3W
2 Output
15V
-
-5V
-
Unregulated
5.2kV
24V
Fixed
15mm
8.5mm
23.4mm
23.5V
24.5V
RA3 Series
08AK8783

RoHS

Each
16+$11.620
50+$11.080
100+$10.570
250+$10.050
500+$9.740
Surface Mount DIP
3W
1 Output
8V
375mA
-
-
Unregulated
5.2kV
24V
Fixed
15mm
8.5mm
23.4mm
23.5V
24.5V
RA3 Series
08AK8781

RoHS

Each
16+$12.550
50+$11.650
100+$11.460
250+$11.260
500+$11.050
Surface Mount DIP
3W
2 Output
7V
420mA
-1V
-100mA
Unregulated
5.2kV
24V
Fixed
15mm
8.5mm
23.4mm
23.5V
24.5V
RA3 Series
08AK8785

RoHS

Each
16+$13.310
50+$12.600
100+$12.460
250+$12.320
500+$11.860
Surface Mount DIP
3W
2 Output
15V
100mA
-3V
-500mA
Unregulated
5.2kV
24V
Fixed
15mm
8.5mm
23.4mm
23.5V
24.5V
RA3 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER