0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
08AK8771

RoHS

Each
16+$10.570
50+$10.410
100+$10.340
250+$10.260
500+$10.080
Surface Mount DIP
3W
1 Output
8V
375mA
-
-
Unregulated
5.2kV
12V
Fixed
15mm
8.5mm
23.4mm
11.5V
12.5V
RA3 Series
08AK8777

RoHS

Each
16+$13.880
50+$13.050
100+$12.760
250+$12.460
500+$12.270
Surface Mount DIP
3W
2 Output
15V
-
-5V
-
Unregulated
5.2kV
12V
Fixed
15mm
8.5mm
23.4mm
11.5V
12.5V
RA3 Series
08AK8779

RoHS

Each
16+$13.300
50+$12.830
100+$12.520
250+$12.210
500+$11.860
Surface Mount DIP
3W
2 Output
20V
75mA
-5V
-300mA
Unregulated
5.2kV
12V
Fixed
15mm
8.5mm
23.4mm
11.5V
12.5V
RA3 Series
08AK8769

RoHS

Each
16+$13.370
50+$13.050
100+$12.760
250+$12.460
500+$12.270
Surface Mount DIP
3W
2 Output
7V
420mA
-1V
-100mA
Unregulated
5.2kV
12V
Fixed
15mm
8.5mm
23.4mm
11.5V
12.5V
RA3 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER