0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
41AH7695

RoHS

Each
1+$14.150
5+$13.790
10+$13.430
25+$12.970
100+$12.250
ITE
DIP
4:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
3kV
12V
Fixed
14.4mm
8.95mm
Surface Mount Device
14.65mm
4.5V
18V
ISV02 Series
41AH7700

RoHS

Each
1+$14.150
5+$13.790
10+$13.430
25+$12.970
100+$12.250
ITE
DIP
4:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
3kV
24V
Fixed
14.4mm
8.95mm
Surface Mount Device
14.65mm
9V
36V
ISV02 Series
41AH7702

RoHS

Each
25+$13.790
100+$13.010
ITE
DIP
4:1
2W
1 Output
5V
400mA
-
-
Regulated
3kV
24V
Fixed
14.4mm
8.95mm
Surface Mount Device
14.65mm
9V
36V
ISV02 Series
41AH7697

RoHS

Each
25+$13.790
100+$13.010
ITE
DIP
4:1
2W
1 Output
5V
400mA
-
-
Regulated
3kV
12V
Fixed
14.4mm
8.95mm
Surface Mount Device
14.65mm
4.5V
18V
ISV02 Series
41AH7703

RoHS

Each
25+$13.790
100+$13.010
ITE
DIP
4:1
2W
1 Output
12V
167mA
-
-
Regulated
3kV
24V
Fixed
14.4mm
8.95mm
Surface Mount Device
14.65mm
9V
36V
ISV02 Series
41AH7696

RoHS

Each
25+$14.850
100+$14.010
ITE
DIP
4:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
3kV
12V
Fixed
14.4mm
8.95mm
Surface Mount Device
14.65mm
4.5V
18V
ISV02 Series
41AH7698

RoHS

Each
25+$13.790
100+$13.010
ITE
DIP
4:1
2W
1 Output
12V
167mA
-
-
Regulated
3kV
12V
Fixed
14.4mm
8.95mm
Surface Mount Device
14.65mm
4.5V
18V
ISV02 Series
41AH7704

RoHS

Each
25+$13.790
100+$13.010
ITE
DIP
4:1
2W
1 Output
15V
133mA
-
-
Regulated
3kV
24V
Fixed
14.4mm
8.95mm
Surface Mount Device
14.65mm
9V
36V
ISV02 Series
41AH7701

RoHS

Each
25+$14.850
100+$14.010
ITE
DIP
4:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
3kV
24V
Fixed
14.4mm
8.95mm
Surface Mount Device
14.65mm
9V
36V
ISV02 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER