0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

22 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
52X6107

RoHS

MURATA POWER SOLUTIONS
Each
1+$9.110
5+$8.820
10+$8.710
25+$8.550
50+$8.480
More Pricing...
ITE
-
1:1
2W
1 Output
24V
83mA
-
-
Unregulated
1kV
5V
Fixed
8.2mm
8.5mm
-
8.4mm
4.5V
5.5V
MTU1 Series
12T2915

RoHS

Each
60+$8.510
120+$8.390
300+$8.230
ITE
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
4.5V
5.5V
-
08AK8777

RoHS

Each
16+$15.070
32+$15.060
80+$14.770
-
Surface Mount DIP
-
3W
2 Output
15V
-
-5V
-
Unregulated
5.2kV
12V
Fixed
15mm
8.5mm
-
23.4mm
11.5V
12.5V
RA3 Series
08AK8781

RoHS

Each
16+$14.740
32+$14.540
80+$14.300
-
Surface Mount DIP
-
3W
2 Output
7V
420mA
-1V
-100mA
Unregulated
5.2kV
24V
Fixed
15mm
8.5mm
-
23.4mm
23.5V
24.5V
RA3 Series
08AK8783

RoHS

Each
16+$12.920
32+$12.910
80+$12.650
-
Surface Mount DIP
-
3W
1 Output
8V
375mA
-
-
Unregulated
5.2kV
24V
Fixed
15mm
8.5mm
-
23.4mm
23.5V
24.5V
RA3 Series
08AK8779

RoHS

Each
16+$15.540
32+$15.200
80+$14.950
-
Surface Mount DIP
-
3W
2 Output
20V
75mA
-5V
-300mA
Unregulated
5.2kV
12V
Fixed
15mm
8.5mm
-
23.4mm
11.5V
12.5V
RA3 Series
08AK8759

RoHS

Each
16+$13.750
32+$13.740
80+$13.470
-
Surface Mount DIP
-
3W
2 Output
7V
420mA
-1V
-100mA
Unregulated
5.2kV
5V
Fixed
15mm
8.5mm
-
23.4mm
4.5V
5.5V
RA3 Series
08AK8769

RoHS

Each
16+$15.070
32+$15.060
80+$14.760
-
Surface Mount DIP
-
3W
2 Output
7V
420mA
-1V
-100mA
Unregulated
5.2kV
12V
Fixed
15mm
8.5mm
-
23.4mm
11.5V
12.5V
RA3 Series
08AK8785

RoHS

Each
16+$14.840
32+$14.570
80+$14.300
-
Surface Mount DIP
-
3W
2 Output
15V
100mA
-3V
-500mA
Unregulated
5.2kV
24V
Fixed
15mm
8.5mm
-
23.4mm
23.5V
24.5V
RA3 Series
08AK8767

RoHS

Each
16+$14.050
32+$13.870
80+$13.450
-
Surface Mount DIP
-
3W
2 Output
20V
75mA
-5V
-300mA
Unregulated
5.2kV
5V
Fixed
15mm
8.5mm
-
23.4mm
4.5V
5.5V
RA3 Series
08AK8787

RoHS

Each
16+$14.600
32+$14.330
80+$14.050
-
Surface Mount DIP
-
3W
2 Output
15V
-
-5V
-
Unregulated
5.2kV
24V
Fixed
15mm
8.5mm
-
23.4mm
23.5V
24.5V
RA3 Series
08AK8771

RoHS

Each
16+$12.320
32+$12.310
80+$12.060
-
Surface Mount DIP
-
3W
1 Output
8V
375mA
-
-
Unregulated
5.2kV
12V
Fixed
15mm
8.5mm
-
23.4mm
11.5V
12.5V
RA3 Series
08AK8763

RoHS

Each
16+$13.880
32+$13.870
80+$13.640
-
Surface Mount DIP
-
3W
2 Output
15V
100mA
-3V
-500mA
Unregulated
5.2kV
5V
Fixed
15mm
8.5mm
-
23.4mm
4.5V
5.5V
RA3 Series
12T2916

RoHS

Each
60+$8.510
120+$8.390
300+$8.230
ITE
-
1:1
1W
1 Output
9V
111mA
-
-
Unregulated
1kV
5V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
4.5V
5.5V
MTU1 Series
45X6295

RoHS

Each (Supplied on Full Reel)
Full Reel
400+$9.290
ITE
-
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
5V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
4.5V
5.5V
-
12T2918

RoHS

Each
60+$8.510
120+$8.390
300+$8.230
ITE
-
1:1
1W
1 Output
15V
67mA
-
-
Unregulated
1kV
5V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
4.5V
5.5V
-
12T2919

RoHS

Each
60+$8.510
120+$8.390
300+$8.230
-
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
12V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
10.8V
13.2V
MTU1 Series
12T2917

RoHS

Each
60+$8.510
120+$8.390
300+$8.230
ITE
-
1:1
1W
1 Output
12V
83mA
-
-
Unregulated
1kV
5V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
4.5V
5.5V
MTU1 Series
45X6292

RoHS

Each
60+$9.430
120+$9.300
ITE
-
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
3.3V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
2.97V
3.63V
-
45X6293

RoHS

Each (Supplied on Full Reel)
Full Reel
400+$8.950
ITE
-
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
3.3V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
2.97V
3.63V
-
45X6297

RoHS

Each (Supplied on Full Reel)
Full Reel
400+$9.290
ITE
-
1:1
2W
1 Output
24V
83mA
-
-
Unregulated
1kV
5V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
4.5V
5.5V
-
45X6294

RoHS

Each
60+$9.430
120+$9.300
-
-
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
5V
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
4.5V
5.5V
MTU1 Series
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER