0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
70K4002

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$8.290
1500+$8.230
2500+$8.070
ITE
1:1
1W
1 Output
3.3V
303mA
Unregulated
1kV
3.3V
Fixed
7.7mm
6.35mm
Surface Mount Device
12.7mm
2.97V
3.63V
57K9667

RoHS

Each
35+$8.980
70+$8.860
175+$8.790
350+$8.610
ITE
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
5V
Fixed
7.7mm
6.35mm
Surface Mount Device
12.7mm
4.5V
5.5V
48M5369

RoHS

Each
35+$8.980
70+$8.860
175+$8.790
350+$8.610
ITE
1:1
1W
1 Output
6V
167mA
Unregulated
1kV
5V
Fixed
7.7mm
6.35mm
Surface Mount Device
12.7mm
4.5V
5.5V
58K5214

RoHS

Each
35+$8.980
70+$8.860
175+$8.790
350+$8.610
ITE
1:1
1W
1 Output
3.3V
303mA
Unregulated
1kV
5V
Fixed
7.7mm
6.35mm
Surface Mount Device
12.7mm
4.5V
5.5V
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER