0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
98K1502

RoHS

Each
1+$50.170
ITE
-
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
24V
Fixed
14.8mm
10.2mm
-
32mm
18V
36V
TES 3 Series
98K1501

RoHS

Each
1+$50.170
ITE
-
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
24V
Fixed
14.8mm
10.2mm
-
32mm
18V
36V
TES 3 Series
63X2715

RoHS

Each
15+$28.250
30+$26.660
-
Surface Mount DIP
-
3W
1 Output
12V
250mA
-
-
-
-
-
Fixed
20.3mm
10.9mm
Surface Mount Device
32mm
9V
36V
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER