0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
78T5877

RoHS

Each
200+$44.130
ITE
Thirty Second Brick, DOSA
2:1
24.75W
1 Output
3.3V
7.5A
1.5kV
48V
UL
Fixed, Adjustable
19.05mm
8.9mm
Surface Mount Device
23.38mm
36V
75V
-
78T5871

RoHS

Each
200+$34.970
ITE
Thirty Second Brick, DOSA
2:1
30W
1 Output
12V
2.5A
1.5kV
48V
UL
Fixed, Adjustable
19.05mm
8.9mm
Surface Mount Device
23.38mm
36V
75V
-
78T5873

RoHS

Each
200+$44.130
ITE
Thirty Second Brick
2:1
30W
1 Output
12V
2.5A
1.5kV
48V
-
Fixed, Adjustable
19.05mm
8.9mm
Surface Mount Device
23.38mm
36V
75V
ULT Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER