Isolated Surface Mount DC / DC Converters :
29 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(29)
Depth
=16.3mm
1
(2)
(1)
(3)
(10)
(1)
(2)
(3)
(2)
Power Supply Applications
(29)
Input Ratio
(29)
Output Power Max
(29)
No. of Outputs
(14)
(15)
Output Voltage - Output 1
(2)
(7)
(11)
(9)
Output Current - Output 1
(2)
(3)
(3)
(3)
(2)
(2)
(2)
(3)
Output Voltage - Output 2
(5)
(6)
(4)
Output Current - Output 2
(2)
(3)
(5)
(1)
(4)
Output Regulation
(29)
Packaging
(29)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$8.910 | ITE | 1:1 | 1W | 1 Output | 12V | 85mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 8mm | 7mm | Surface Mount Device | 16.3mm | 21.6V | 26.4V | TES 1 | ||||||
Each | 1+$9.350 | ITE | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 5V | Fixed | 8mm | 7mm | Surface Mount Device | 16.3mm | 4.5V | 5.5V | TES 1 | ||||||
TRACO POWER | Each | 1+$12.110 | ITE | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 24V | Fixed | 8mm | 7mm | - | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
TRACO POWER | Each | 1+$9.490 | ITE | 1:1 | 1W | 1 Output | 12V | 85mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8mm | 7mm | - | 16.3mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 1+$9.420 | ITE | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8mm | 7mm | - | 16.3mm | 4.5V | 5.5V | TES 1 Series | ||||||
Each | 1+$11.000 | ITE | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 5V | Fixed | 8mm | 7mm | - | 16.3mm | 4.5V | 5.5V | TES 1 Series | ||||||
Each | 1+$9.490 | ITE | 1:1 | 1W | 1 Output | 12V | 85mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8mm | 7mm | - | 16.3mm | 4.5V | 5.5V | TES 1 Series | ||||||
Each | 1+$10.480 | ITE | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 8mm | 7mm | - | 16.3mm | 21.6V | 26.4V | TES 1 Series | ||||||
Each | 1+$11.000 | ITE | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 5V | Fixed | 8mm | 7mm | - | 16.3mm | 4.5V | 5.5V | TES 1 Series | ||||||
Each | 1+$12.510 | ITE | 1:1 | 1W | 1 Output | 3.3V | 260mA | - | - | Unregulated | 3kV | 12V | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 10.8V | 13.2V | - | ||||||
Each | 1+$12.510 | ITE | 1:1 | 1W | 1 Output | 3.3V | 260mA | - | - | Unregulated | 3kV | 5V | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 4.5V | 5.5V | - | ||||||
Each | 1+$12.510 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 21.6V | 26.4V | - | ||||||
Each | 1+$12.510 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 4.5V | 5.5V | - | ||||||
Each | 1+$13.970 | ITE | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 24V | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 21.6V | 26.4V | TES 1V | ||||||
Each | 1+$13.970 | ITE | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 12V | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 10.8V | 13.2V | TES 1V | ||||||
Each | 1+$12.510 | ITE | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 24V | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 21.6V | 26.4V | - | ||||||
Each | 1+$12.510 | ITE | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 12V | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 10.8V | 13.2V | TES 1V | ||||||
Each | 1+$13.970 | ITE | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 5V | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 4.5V | 5.5V | TES 1V | ||||||
Each | 1+$13.970 | ITE | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 5V | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 4.5V | 5.5V | - | ||||||
Each | 1+$13.970 | ITE | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 3kV | 5V | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 4.5V | 5.5V | - | ||||||
Each | 1+$13.970 | ITE | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 12V | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 10.8V | 13.2V | TES 1V | ||||||
Each | 1+$13.970 | ITE | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 40mA | Unregulated | 3kV | 24V | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 21.6V | 26.4V | - | ||||||
Each | 1+$12.510 | ITE | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 5V | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 4.5V | 5.5V | - | ||||||
Each | 1+$13.970 | ITE | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 40mA | Unregulated | 3kV | 12V | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 10.8V | 13.2V | - | ||||||
Each | 1+$12.510 | ITE | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 5V | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 4.5V | 5.5V | - | ||||||