0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
92AH0701

RoHS

Each
500+$9.040
ITE
DIP
1:1
500mW
1 Output
5V
100mA
Regulated
5kV
5V
Fixed, Adjustable
7.5mm
2.65mm
Surface Mount Device
10.3mm
4.5V
5.5V
RxxCTxx Series
92AH0700

RoHS

Each
10+$10.980
50+$10.810
100+$10.630
250+$9.860
500+$9.590
ITE
DIP
1:1
500mW
1 Output
5V
100mA
Regulated
5kV
5V
Fixed, Adjustable
7.5mm
2.65mm
Surface Mount Device
10.3mm
4.5V
5.5V
RxxCTxx Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER