0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
64X5617

RoHS

Each
39+$12.230
78+$11.990
195+$11.740
Medical
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
5V
CSA, IEC 60601, UL
Fixed
10.7mm
8.7mm
Surface Mount Device
12.75mm
4.5V
5.5V
64X4606

RoHS

Each
40+$7.730
80+$7.570
200+$7.410
400+$7.250
Medical
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
CSA, IEC 60601, UL
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
4.5V
5.5V
64X3418

RoHS

Each
33+$8.440
66+$8.290
165+$7.640
Medical
DIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
12V
CSA, IEC 60601, UL
Fixed
10.7mm
6.7mm
Surface Mount Device
15.24mm
10.8V
13.2V
64X3370

RoHS

Each
33+$7.940
66+$7.850
165+$7.690
Medical
DIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
CSA, IEC 60601, UL
Fixed
10.7mm
6.7mm
Surface Mount Device
15.24mm
4.5V
5.5V
64X4146

RoHS

Each
40+$7.540
80+$7.480
200+$7.420
400+$7.270
Medical
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
12V
CSA, IEC 60601, UL
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
10.8V
13.2V
64X4122

RoHS

Each
40+$7.660
80+$7.460
200+$7.260
400+$7.060
Medical
DIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1kV
5V
CSA, IEC 60601, UL
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
4.5V
5.5V
64X4354

RoHS

Each
40+$8.190
80+$8.160
200+$8.130
Medical
DIP
1:1
1W
1 Output
3.3V
303mA
-
-
Unregulated
1kV
3.3V
CSA, IEC 60601, UL
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
2.97V
3.63V
64X4170

RoHS

Each
40+$7.430
80+$7.280
200+$7.130
400+$6.980
Medical
DIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
12V
CSA, IEC 60601, UL
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
10.8V
13.2V
64X4114

RoHS

Each
40+$7.490
80+$7.340
200+$7.190
400+$7.040
Medical
DIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
5V
CSA, IEC 60601, UL
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
4.5V
5.5V
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER