Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.600 |
| 10+ | $25.920 |
| 25+ | $23.980 |
| 50+ | $22.420 |
| 100+ | $20.610 |
| 250+ | $19.440 |
| 500+ | $18.530 |
| 1000+ | $17.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$27.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILVERTEL
Manufacturer Part NoAG7300
Newark Part No.08AM1754
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeModule
Input Ratio-
Output Power Max120W
No. of Outputs1 Output
Output Voltage - Output 157V
Output Current - Output 12.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom-
DC / DC Converter Output TypeAdjustable
Width34.98mm
Height16.5mm
Depth39.98mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
AG7300 is a high power DC/DC boost converter module. It designed to generate the higher voltages while providing the isolation required for an IEEE802.3 compliant PSE application. For use in single IEEE802.3bt (PoE++) applications, multiple IEEE802.3af/at (PoE/PoE+) applications or power distribution applications. It accepts a wide DC voltage input range from 18V to 36V and provides a regulated adjustable output 48V to 57V, while achieving greater efficiency. The DC/DC converter also has built-in output overload, output short-circuit and over-temperature protection.
- < 91% efficient DC/DC converter at 15Vin, 120W output power
- 1500V isolation for IEEE802.3 PoE applications
- 470µF typ input capacitance, 47µF output capacitance
- Overload & short-circuit, thermal protection
- Industrial temperature range, minimal external components required
- Silvertel “design-in” assistance
- Operating temperature range from -40 to +65°C
- Low profile SMT package size – 1.57inch (L) x 1.37inch (H)
Technical Specifications
Power Supply Applications
-
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
2.2A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Adjustable
Height
16.5mm
Input Voltage DC Min
18V
Product Range
-
DC / DC Converter Type
Module
Output Power Max
120W
Output Voltage - Output 1
57V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
-
Width
34.98mm
Depth
39.98mm
Input Voltage DC Max
36V
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate