2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Surface Mount DC / DC Converters
                                                                                                    5. Results

                                                                                                    11 Product Results Found for "Automotive"

                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Voltage - Output 2
                                                                                                    Output Current - Output 2
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    Approvals & Standards
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    DC / DC Converter Mounting
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    ATA00F18S-L
                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES ATA00F18S-L
                                                                                                    44Y1551

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES
                                                                                                    1. Isolated Surface Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 2 W
                                                                                                    6. 1 Output
                                                                                                    7. 3.3 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $33.030
                                                                                                    25+
                                                                                                    $32.370
                                                                                                    50+
                                                                                                    $30.070
                                                                                                    100+
                                                                                                    $29.090
                                                                                                    250+
                                                                                                    $28.100
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    600mA
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    IEC, UL
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    13.7mm
                                                                                                    Surface Mount Device
                                                                                                    8mm
                                                                                                    24mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    ATA Series
                                                                                                    ATA00AA36S-L
                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES ATA00AA36S-L
                                                                                                    44Y1529

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES
                                                                                                    1. Isolated Surface Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 3 W
                                                                                                    6. 2 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $31.020
                                                                                                    25+
                                                                                                    $30.400
                                                                                                    50+
                                                                                                    $28.240
                                                                                                    100+
                                                                                                    $27.320
                                                                                                    250+
                                                                                                    $26.390
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    3W
                                                                                                    2 Output
                                                                                                    5V
                                                                                                    300mA
                                                                                                    -5V
                                                                                                    300mA
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    -
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    13.7mm
                                                                                                    Surface Mount Device
                                                                                                    8mm
                                                                                                    24mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    ATA Series
                                                                                                    ATA00A36S-L
                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES ATA00A36S-L
                                                                                                    44Y1533

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES
                                                                                                    1. Isolated Surface Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 3 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $29.590
                                                                                                    25+
                                                                                                    $28.430
                                                                                                    50+
                                                                                                    $27.420
                                                                                                    100+
                                                                                                    $26.270
                                                                                                    250+
                                                                                                    $25.260
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    3W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    600mA
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    -
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    13.7mm
                                                                                                    Surface Mount Device
                                                                                                    8mm
                                                                                                    24mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    ATA Series
                                                                                                    ATA00B36S-L
                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES ATA00B36S-L
                                                                                                    44Y1541

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES
                                                                                                    1. Isolated Surface Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 3 W
                                                                                                    6. 1 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $29.590
                                                                                                    25+
                                                                                                    $28.430
                                                                                                    50+
                                                                                                    $27.420
                                                                                                    100+
                                                                                                    $26.270
                                                                                                    250+
                                                                                                    $25.260
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    3W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    250mA
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    -
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    13.7mm
                                                                                                    Surface Mount Device
                                                                                                    8mm
                                                                                                    24mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    -
                                                                                                    ATA00CC36S-L
                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES ATA00CC36S-L
                                                                                                    44Y1545

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES
                                                                                                    1. Isolated Surface Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 3 W
                                                                                                    6. 2 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $31.020
                                                                                                    25+
                                                                                                    $30.400
                                                                                                    50+
                                                                                                    $28.240
                                                                                                    100+
                                                                                                    $27.320
                                                                                                    250+
                                                                                                    $26.390
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    3W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    100mA
                                                                                                    -15V
                                                                                                    100mA
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    -
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    13.7mm
                                                                                                    Surface Mount Device
                                                                                                    8mm
                                                                                                    24mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    ATA Series
                                                                                                    ATA00CC18S-L
                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES ATA00CC18S-L
                                                                                                    44Y1543

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES
                                                                                                    1. Isolated Surface Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 3 W
                                                                                                    6. 2 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $31.020
                                                                                                    25+
                                                                                                    $30.400
                                                                                                    50+
                                                                                                    $28.240
                                                                                                    100+
                                                                                                    $27.320
                                                                                                    250+
                                                                                                    $26.390
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    3W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    100mA
                                                                                                    -15V
                                                                                                    100mA
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    -
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    13.7mm
                                                                                                    Surface Mount Device
                                                                                                    8mm
                                                                                                    24mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    ATA Series
                                                                                                    ATA00B18S-L
                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES ATA00B18S-L
                                                                                                    44Y1539

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES
                                                                                                    1. Isolated Surface Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 3 W
                                                                                                    6. 1 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $29.590
                                                                                                    25+
                                                                                                    $28.430
                                                                                                    50+
                                                                                                    $27.420
                                                                                                    100+
                                                                                                    $26.270
                                                                                                    250+
                                                                                                    $25.260
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    3W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    250mA
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    -
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    13.7mm
                                                                                                    Surface Mount Device
                                                                                                    8mm
                                                                                                    24mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    ATA Series
                                                                                                    ATA00BB36S-L
                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES ATA00BB36S-L
                                                                                                    44Y1537

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES
                                                                                                    1. Isolated Surface Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 3 W
                                                                                                    6. 2 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $31.020
                                                                                                    25+
                                                                                                    $30.400
                                                                                                    50+
                                                                                                    $28.240
                                                                                                    100+
                                                                                                    $27.320
                                                                                                    250+
                                                                                                    $26.390
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    3W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    125mA
                                                                                                    -12V
                                                                                                    125mA
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    -
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    13.7mm
                                                                                                    Surface Mount Device
                                                                                                    8mm
                                                                                                    24mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    ATA Series
                                                                                                    UEI25-050-D48NM-C
                                                                                                    MURATA POWER SOLUTIONS UEI25-050-D48NM-C
                                                                                                    41T5672

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    1. Isolated Surface Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 25 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    Each (Supplied on Cut Tape)
                                                                                                    Cut Tape
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    25W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    5A
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    2.25kV
                                                                                                    CAN, CSA, IEC, UL
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    24.4mm
                                                                                                    Surface Mount Device
                                                                                                    8.1mm
                                                                                                    27.9mm
                                                                                                    36V
                                                                                                    75V
                                                                                                    -
                                                                                                    UEI25-120-D48NM-C
                                                                                                    MURATA POWER SOLUTIONS UEI25-120-D48NM-C
                                                                                                    41T5676

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    1. Isolated Surface Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. 2:1
                                                                                                    4. 25.2 W
                                                                                                    5. 1 Output
                                                                                                    6. 12 V
                                                                                                    7. 2.1 A
                                                                                                    Each (Supplied on Cut Tape)
                                                                                                    Cut Tape
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    25.2W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    2.1A
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    2.25kV
                                                                                                    CAN, CSA, IEC, UL
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    24.4mm
                                                                                                    Surface Mount Device
                                                                                                    8.1mm
                                                                                                    27.9mm
                                                                                                    36V
                                                                                                    75V
                                                                                                    UEI Series
                                                                                                    ISH0503A
                                                                                                    XP POWER ISH0503A
                                                                                                    44Y5442

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Surface Mount DC/DC Converter
                                                                                                    2. 1.5kV Isolation
                                                                                                    3. ITE
                                                                                                    4. DIP
                                                                                                    5. 1:1
                                                                                                    6. 2 W
                                                                                                    7. 1 Output
                                                                                                    8. 3.3 V
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    1:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    400mA
                                                                                                    -
                                                                                                    -
                                                                                                    Semi-regulated
                                                                                                    1.5kV
                                                                                                    -
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    8.3mm
                                                                                                    Surface Mount Device
                                                                                                    7mm
                                                                                                    12.7mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    -
                                                                                                    ComparePrice forQuantity
                                                                                                    1-11 of 11 items
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
                                                                                                    Return a Product