2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated DIN Rail Mount DC / DC Converters
                                                                                                    5. DDRH-30 Series Isolated DIN Rail Mount DC / DC Converters

                                                                                                    DDRH-30 Series Isolated DIN Rail Mount DC / DC Converters:

                                                                                                    4 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Isolation Voltage
                                                                                                    DC / DC Converter Output Type
                                                                                                    Input Voltage DC Nom
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    DDRH-30-12DR
                                                                                                    MEAN WELL DDRH-30-12DR
                                                                                                    83AK5704

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 12V
                                                                                                    3. 2.5A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $56.650
                                                                                                    10+
                                                                                                    $52.450
                                                                                                    25+
                                                                                                    $52.050
                                                                                                    ITE & Industrial
                                                                                                    10:1
                                                                                                    30W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    2.5A
                                                                                                    4kV
                                                                                                    Fixed
                                                                                                    800V
                                                                                                    70mm
                                                                                                    135mm
                                                                                                    32mm
                                                                                                    150V
                                                                                                    1.5kV
                                                                                                    DDRH-30 Series
                                                                                                    DDRH-30-24DR
                                                                                                    MEAN WELL DDRH-30-24DR
                                                                                                    83AK5710

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 24V
                                                                                                    3. 1.25A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $54.010
                                                                                                    ITE & Industrial
                                                                                                    10:1
                                                                                                    30W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    1.25A
                                                                                                    4kV
                                                                                                    Fixed
                                                                                                    800V
                                                                                                    70mm
                                                                                                    135mm
                                                                                                    32mm
                                                                                                    150V
                                                                                                    1.5kV
                                                                                                    DDRH-30 Series
                                                                                                    DDRH-30-15DR
                                                                                                    MEAN WELL DDRH-30-15DR
                                                                                                    83AK5707

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 15V
                                                                                                    3. 2A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $54.010
                                                                                                    ITE & Industrial
                                                                                                    10:1
                                                                                                    30W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    2A
                                                                                                    4kV
                                                                                                    Fixed
                                                                                                    800V
                                                                                                    70mm
                                                                                                    135mm
                                                                                                    32mm
                                                                                                    150V
                                                                                                    1.5kV
                                                                                                    DDRH-30 Series
                                                                                                    DDRH-30-48DR
                                                                                                    MEAN WELL DDRH-30-48DR
                                                                                                    83AK5713

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 48V
                                                                                                    3. 0.625A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $54.010
                                                                                                    ITE & Industrial
                                                                                                    10:1
                                                                                                    30W
                                                                                                    1 Output
                                                                                                    48V
                                                                                                    625mA
                                                                                                    4kV
                                                                                                    Fixed
                                                                                                    800V
                                                                                                    70mm
                                                                                                    135mm
                                                                                                    32mm
                                                                                                    150V
                                                                                                    1.5kV
                                                                                                    DDRH-30 Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-4 of 4 items
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
                                                                                                    Return a Product