2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated DIN Rail Mount DC / DC Converters
                                                                                                    5. DDR-30 Series Isolated DIN Rail Mount DC / DC Converters

                                                                                                    DDR-30 Series Isolated DIN Rail Mount DC / DC Converters:

                                                                                                    8 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Isolation Voltage
                                                                                                    DC / DC Converter Output Type
                                                                                                    Input Voltage DC Nom
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    DDR-30G-5
                                                                                                    MEAN WELL DDR-30G-5
                                                                                                    01AH7065

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 5V
                                                                                                    3. 6A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $38.320
                                                                                                    Railway
                                                                                                    4:1
                                                                                                    30W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    6A
                                                                                                    4kV
                                                                                                    Fixed, Adjustable
                                                                                                    24V
                                                                                                    35mm
                                                                                                    90mm
                                                                                                    54.5mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    DDR-30 Series
                                                                                                    DDR-30G-12
                                                                                                    MEAN WELL DDR-30G-12
                                                                                                    01AH7062

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 12V
                                                                                                    3. 2.5A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $38.320
                                                                                                    Railway
                                                                                                    4:1
                                                                                                    30W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    2.5A
                                                                                                    4kV
                                                                                                    Fixed, Adjustable
                                                                                                    24V
                                                                                                    35mm
                                                                                                    90mm
                                                                                                    54.5mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    DDR-30 Series
                                                                                                    DDR-30L-12
                                                                                                    MEAN WELL DDR-30L-12
                                                                                                    01AH7066

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 12V
                                                                                                    3. 2.5A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $38.320
                                                                                                    Railway
                                                                                                    4:1
                                                                                                    30W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    2.5A
                                                                                                    4kV
                                                                                                    Fixed, Adjustable
                                                                                                    48V
                                                                                                    35mm
                                                                                                    90mm
                                                                                                    54.5mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    DDR-30 Series
                                                                                                    DDR-30L-24
                                                                                                    MEAN WELL DDR-30L-24
                                                                                                    01AH7068

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 24V
                                                                                                    3. 1.25A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $38.320
                                                                                                    Railway
                                                                                                    4:1
                                                                                                    30W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    1.25A
                                                                                                    4kV
                                                                                                    Fixed, Adjustable
                                                                                                    48V
                                                                                                    35mm
                                                                                                    90mm
                                                                                                    54.5mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    DDR-30 Series
                                                                                                    DDR-30G-15
                                                                                                    MEAN WELL DDR-30G-15
                                                                                                    01AH7063

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 15V
                                                                                                    3. 2A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $38.320
                                                                                                    Railway
                                                                                                    4:1
                                                                                                    30W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    2A
                                                                                                    4kV
                                                                                                    Fixed, Adjustable
                                                                                                    24V
                                                                                                    35mm
                                                                                                    90mm
                                                                                                    54.5mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    DDR-30 Series
                                                                                                    DDR-30L-5
                                                                                                    MEAN WELL DDR-30L-5
                                                                                                    01AH7069

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 5V
                                                                                                    3. 6A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $38.320
                                                                                                    Railway
                                                                                                    4:1
                                                                                                    30W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    6A
                                                                                                    4kV
                                                                                                    Fixed, Adjustable
                                                                                                    48V
                                                                                                    35mm
                                                                                                    90mm
                                                                                                    54.5mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    DDR-30 Series
                                                                                                    DDR-30G-24
                                                                                                    MEAN WELL DDR-30G-24
                                                                                                    01AH7064

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 24V
                                                                                                    3. 1.25A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $38.320
                                                                                                    Railway
                                                                                                    4:1
                                                                                                    30W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    1.25A
                                                                                                    4kV
                                                                                                    Fixed, Adjustable
                                                                                                    24V
                                                                                                    35mm
                                                                                                    90mm
                                                                                                    54.5mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    DDR-30 Series
                                                                                                    DDR-30L-15
                                                                                                    MEAN WELL DDR-30L-15
                                                                                                    01AH7067

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 15V
                                                                                                    3. 2A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $38.320
                                                                                                    Railway
                                                                                                    4:1
                                                                                                    30W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    2A
                                                                                                    4kV
                                                                                                    Fixed, Adjustable
                                                                                                    48V
                                                                                                    35mm
                                                                                                    90mm
                                                                                                    54.5mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    DDR-30 Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-8 of 8 items
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
                                                                                                    Return a Product