Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No9919371215
Newark Part No.81H2556
Product Range99 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9919371215
Newark Part No.81H2556
Product Range99 Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio1:1
Output Power Max50W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage4kV
Approvals & StandardsCE, CSA, UL
DC / DC Converter Output TypeFixed
Input Voltage DC Nom12V
Width57mm
DC / DC Converter MountingDIN Rail
Height131mm
Depth98mm
Input Voltage DC Min10.2V
Input Voltage DC Max13.8V
Product Range99 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
50W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
-
Approvals & Standards
CE, CSA, UL
Input Voltage DC Nom
12V
DC / DC Converter Mounting
DIN Rail
Depth
98mm
Input Voltage DC Max
13.8V
SVHC
No SVHC (23-Jan-2024)
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
3A
Output Current - Output 2
-
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
Width
57mm
Height
131mm
Input Voltage DC Min
10.2V
Product Range
99 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate