Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.
Gate Drive Isolated DIN Rail Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36AJ9548 | POWER INTEGRATIONS | Each | 1+ $297.020 5+ $291.720 12+ $286.420 30+ $281.120 | Total:$297.02 Min: 1 / Mult: 1 | Gate Drive | 5W | 1 Output | 24.8V | 200mA | - | - | Fixed | - | - | - | - | 14.5V | 15.5V | ISO5125I Series | |||
36AJ9549 | POWER INTEGRATIONS | Each | 1+ $348.300 5+ $345.360 12+ $342.430 30+ $339.490 | Total:$348.30 Min: 1 / Mult: 1 | Gate Drive | 5W | 1 Output | 24.8V | 200mA | Unregulated | 18kV | Fixed | 15V | 69mm | 44.5mm | 134mm | 14.5V | 15.5V | ISO5125I Series | |||
36AJ9550 | POWER INTEGRATIONS | Each | 1+ $281.960 5+ $279.580 12+ $277.200 30+ $274.820 | Total:$281.96 Min: 1 / Mult: 1 | Gate Drive | 5W | 1 Output | 24.8V | 200mA | Unregulated | - | Fixed | 15V | 69mm | 44.5mm | 134mm | 14.5V | 15.5V | ISO5125I Series | |||