Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.
120W Isolated DIN Rail Mount DC / DC Converters:
22 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $324.480 10+ $311.930 50+ $301.170 100+ $297.590 250+ $281.450 | Min: 1 / Mult: 1 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | 1.5kV | Fixed | 48V | 32mm | - | 130mm | 125mm | 30V | 60V | QUINT-PS Series | |||||
Each | 1+ $102.560 | Min: 1 / Mult: 1 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | 4kV | Fixed, Adjustable | 48V | 32mm | - | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | |||||
Each | 1+ $290.840 5+ $279.030 10+ $271.650 25+ $264.270 | Min: 1 / Mult: 1 | ITE & Electronic Equipment | 2:1 | 120W | 1 Output | 24V | 5A | - | Fixed, Adjustable | 24V | 32mm | - | 130mm | 120mm | 14V | 32V | - | |||||
Each | 1+ $102.560 | Min: 1 / Mult: 1 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | 4kV | Fixed, Adjustable | 48V | 32mm | - | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | |||||
Each | 1+ $102.560 | Min: 1 / Mult: 1 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | 4kV | Fixed, Adjustable | 110V | 32mm | - | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | |||||
Each | 1+ $295.910 5+ $283.900 10+ $276.390 25+ $268.880 | Min: 1 / Mult: 1 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | Fixed, Adjustable | 24V | 32mm | - | 130mm | 120mm | 14V | 32V | PRO TOP3 Series | |||||
MEAN WELL | Each | 1+ $102.560 | Min: 1 / Mult: 1 | Railway | 2:1 | 120W | 1 Output | 48V | 2.5A | 4kV | Fixed, Adjustable | 110V | 32mm | - | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | ||||
MEAN WELL | Each | 1+ $102.560 | Min: 1 / Mult: 1 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | 4kV | Fixed, Adjustable | 110V | 32mm | - | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | ||||
Each | 1+ $102.560 | Min: 1 / Mult: 1 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | 4kV | Fixed, Adjustable | 24V | 32mm | - | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | |||||
Each | 1+ $632.830 10+ $611.310 50+ $580.840 100+ $541.400 250+ $503.750 More Pricing... | Min: 1 / Mult: 1 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | 1.5kV | Fixed | 12V | - | - | - | - | 9V | 18V | QUINT-PS Series | |||||
PHOENIX CONTACT | Each | 1+ $269.160 10+ $258.750 50+ $249.830 100+ $246.850 250+ $233.470 | Min: 1 / Mult: 1 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | Fixed, Adjustable | - | - | - | - | - | 29V | 57.5V | QUINT POWER Series | ||||
PHOENIX CONTACT | Each | 1+ $237.340 10+ $228.590 50+ $221.100 100+ $209.850 250+ $196.110 More Pricing... | Min: 1 / Mult: 1 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | Fixed, Adjustable | 24V | - | - | - | - | 18V | 32V | QUINT POWER Series | ||||
Each | 1+ $312.150 10+ $300.080 50+ $289.730 100+ $286.290 250+ $270.760 | Min: 1 / Mult: 1 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | 1.5kV | Fixed | 24V | - | - | - | - | 18V | 32V | QUINT-PS Series | |||||
MEAN WELL | Each | 1+ $102.560 | Min: 1 / Mult: 1 | Railway | 2:1 | 120W | 1 Output | 48V | 2.5A | 4kV | Fixed, Adjustable | 48V | 32mm | - | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | ||||
PHOENIX CONTACT | Each | 1+ $237.340 10+ $228.590 50+ $221.100 100+ $209.850 250+ $196.110 More Pricing... | Min: 1 / Mult: 1 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | 4kV | Fixed, Adjustable | 24V | 36mm | - | 130mm | 125mm | 18V | 32V | QUINT POWER Series | ||||
Each | 1+ $593.270 10+ $576.020 50+ $543.250 100+ $505.310 250+ $470.820 More Pricing... | Min: 1 / Mult: 1 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | 4kV | Fixed, Adjustable | 24V | - | DIN Rail | - | - | 18V | 32V | QUINT POWER Series | |||||
PHOENIX CONTACT | Each | 1+ $334.050 3+ $303.120 5+ $276.830 10+ $261.360 | Min: 1 / Mult: 1 | Laboratory Equipment | - | 120W | 1 Output | 24V | 5A | - | Fixed, Adjustable | 24V | 36mm | - | 130mm | 125mm | 18V | 32V | QUINT POWER Series | ||||
83AK5686 RoHS | Each | 1+ $67.120 | Min: 1 / Mult: 1 | ITE & Industrial | 6:1 | 120W | 1 Output | 32V | 3.75A | 4kV | Fixed | 800V | 63mm | - | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | ||||
83AK5685 RoHS | Each | 1+ $70.350 10+ $65.150 25+ $63.650 | Min: 1 / Mult: 1 | ITE & Industrial | 6:1 | 120W | 1 Output | 24V | 5A | 4kV | Fixed | 800V | 63mm | - | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | ||||
83AK5687 RoHS | Each | 1+ $67.120 | Min: 1 / Mult: 1 | ITE & Industrial | 6:1 | 120W | 1 Output | 48V | 2.5A | 4kV | Fixed | 800V | 63mm | - | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | ||||
Each | 1+ $102.560 | Min: 1 / Mult: 1 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | 4kV | Fixed, Adjustable | 24V | 32mm | - | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | |||||
PHOENIX CONTACT | Each | 1+ $321.210 3+ $291.470 5+ $266.190 10+ $251.320 | Min: 1 / Mult: 1 | Laboratory Equipment | - | 120W | 1 Output | 24V | 5A | - | Fixed, Adjustable | 12V | 36mm | - | 130mm | 125mm | 9V | 16.8V | QUINT POWER Series | ||||