0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Approvals & Standards
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
77Y4556

RoHS

Each
10+$79.300
25+$76.410
100+$72.060
ITE
4:1
20W
1 Output
12V
1.67A
Regulated
3kV
Fixed
CB, IEC, UL
24V
DIN Rail
54mm
23.3mm
96mm
9V
36V
DTE20 Series
07AH2449

RoHS

Each
1+$61.560
5+$59.980
10+$58.400
25+$56.290
100+$53.120
ITE
4:1
20W
1 Output
12V
1.67A
Regulated
3kV
Fixed
-
24V
DIN Rail
31.4mm
25.4mm
76.2mm
9V
36V
DTJ20 Series
77Y4564

RoHS

Each
10+$77.740
25+$74.910
100+$70.650
ITE
4:1
20W
1 Output
12V
1.67A
Regulated
3kV
Fixed
CB, IEC, UL
48V
DIN Rail
54mm
23.3mm
96mm
18V
75V
DTE20 Series
77Y4575

RoHS

Each
1+$92.470
5+$90.070
10+$87.670
25+$84.470
100+$79.670
ITE
4:1
40W
1 Output
24V
1.67A
Regulated
3kV
Fixed
CB, IEC, UL
24V
DIN Rail
54mm
23.3mm
96mm
9V
36V
-
77Y4583

RoHS

Each
1+$92.470
5+$90.070
10+$87.670
25+$84.470
100+$79.670
ITE
4:1
40W
1 Output
24V
1.67A
Regulated
3kV
Fixed
CB, IEC, UL
48V
DIN Rail
54mm
23.3mm
96mm
18V
75V
-
99Y0824

RoHS

Each
1+$108.680
5+$96.370
10+$81.590
50+$74.190
ITE
4:1
20W
1 Output
12V
1.67A
Regulated
3kV
Fixed
-
48V
-
54mm
23.3mm
96mm
18V
75V
DTE20 Series
99Y0835

RoHS

Each
1+$122.110
5+$108.230
10+$91.560
50+$83.220
ITE
4:1
40W
1 Output
24V
1.67A
Regulated
3kV
Fixed
-
24V
-
54mm
23.3mm
96mm
9V
36V
DTE40 Series
99Y0816

RoHS

Each
1+$110.870
5+$98.300
10+$83.220
50+$75.680
ITE
4:1
20W
1 Output
12V
1.67A
Regulated
3kV
Fixed
-
24V
-
54mm
23.3mm
96mm
9V
36V
DTE20 Series
39AH0595

RoHS

Each
1+$61.770
5+$60.190
10+$58.600
50+$56.490
ITE
4:1
20W
1 Output
12V
1.67A
Regulated
3kV
Fixed
-
24V
DIN Rail
31.4mm
25.4mm
76.2mm
9V
36V
DTJ20 Series
07AH2458

RoHS

Each
1+$61.560
5+$59.980
10+$58.400
25+$56.290
100+$53.120
ITE
4:1
20W
1 Output
12V
1.67A
Regulated
3kV
Fixed
-
48V
DIN Rail
31.4mm
25.4mm
76.2mm
18V
75V
DTJ20 Series
39AH0604

RoHS

Each
1+$61.770
5+$60.190
10+$58.600
50+$56.490
ITE
4:1
20W
1 Output
12V
1.67A
Regulated
3kV
Fixed
-
48V
-
31.4mm
25.4mm
76.2mm
18V
75V
DTJ20 Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER