0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
01AH7072

RoHS

Each
1+$46.790
5+$45.120
10+$44.290
25+$43.460
50+$42.590
More Pricing...
Railway
4:1
60W
1 Output
24V
2.5A
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
01AH7070

RoHS

Each
1+$46.790
5+$45.120
10+$44.290
25+$43.460
50+$42.590
More Pricing...
Railway
4:1
60W
1 Output
12V
5A
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
01AH7076

RoHS

Each
1+$44.770
5+$43.870
10+$42.980
25+$42.080
50+$41.190
More Pricing...
Railway
4:1
60W
1 Output
24V
2.5A
4kV
Fixed, Adjustable
48V
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
01AH7075

RoHS

Each
1+$44.770
5+$43.870
10+$42.980
25+$42.080
50+$41.190
More Pricing...
Railway
4:1
60W
1 Output
15V
4A
4kV
Fixed, Adjustable
48V
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
01AH7074

RoHS

Each
1+$44.770
5+$43.870
10+$42.980
25+$42.080
50+$41.190
More Pricing...
Railway
4:1
60W
1 Output
12V
5A
4kV
Fixed, Adjustable
48V
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
01AH7077

RoHS

Each
1+$49.720
5+$47.930
10+$46.600
25+$45.670
50+$44.740
More Pricing...
Railway
4:1
60W
1 Output
5V
10.8A
4kV
Fixed, Adjustable
48V
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
01AH7073

RoHS

Each
1+$50.400
5+$48.590
10+$47.680
25+$46.780
50+$45.870
More Pricing...
Railway
4:1
54W
1 Output
5V
10.8A
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
01AH7071

RoHS

Each
1+$46.790
5+$45.120
10+$44.290
25+$43.460
50+$42.590
More Pricing...
Railway
4:1
60W
1 Output
15V
4A
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER