0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
39AH0584

RoHS

Each
1+$49.420
5+$48.150
10+$46.870
50+$45.160
100+$42.620
ITE
4:1
15W
1 Output
5V
3A
Regulated
3kV
Fixed
48V
-
31.4mm
25.4mm
76.2mm
18V
75V
DTJ15 Series
39AH0575

RoHS

Each
1+$54.340
5+$52.920
10+$51.500
50+$49.590
100+$46.760
ITE
4:1
15W
1 Output
5V
3A
Regulated
3kV
Fixed
24V
-
31.4mm
25.4mm
76.2mm
9V
36V
DTJ15 Series
39AH0577

RoHS

Each
1+$49.420
5+$48.150
10+$46.870
50+$45.160
100+$42.620
ITE
4:1
15W
1 Output
12V
1.25A
Regulated
3kV
Fixed
24V
-
31.4mm
25.4mm
76.2mm
9V
36V
DTJ15 Series
39AH0593

RoHS

Each
1+$61.780
5+$60.200
10+$58.610
50+$56.500
ITE
4:1
20W
1 Output
5V
4A
Regulated
3kV
Fixed
24V
-
31.4mm
25.4mm
76.2mm
9V
36V
DTJ20 Series
39AH0586

RoHS

Each
1+$49.420
5+$48.150
10+$46.870
50+$45.160
100+$42.620
ITE
4:1
15W
1 Output
12V
1.25A
Regulated
3kV
Fixed
48V
-
31.4mm
25.4mm
76.2mm
18V
75V
DTJ15 Series
07AH2456

RoHS

Each
1+$61.560
5+$59.980
10+$58.400
25+$56.290
100+$53.120
ITE
4:1
20W
1 Output
5V
4A
Regulated
3kV
Fixed
48V
DIN Rail
31.4mm
25.4mm
76.2mm
18V
75V
DTJ20 Series
07AH2449

RoHS

Each
1+$61.560
5+$59.980
10+$58.400
25+$56.290
100+$53.120
ITE
4:1
20W
1 Output
12V
1.67A
Regulated
3kV
Fixed
24V
DIN Rail
31.4mm
25.4mm
76.2mm
9V
36V
DTJ20 Series
39AH0602

RoHS

Each
1+$61.770
5+$60.720
10+$59.660
50+$58.600
ITE
4:1
20W
1 Output
5V
4A
Regulated
3kV
Fixed
48V
-
31.4mm
25.4mm
76.2mm
18V
75V
DTJ20 Series
39AH0595

RoHS

Each
1+$61.770
5+$60.190
10+$58.600
50+$56.490
ITE
4:1
20W
1 Output
12V
1.67A
Regulated
3kV
Fixed
24V
DIN Rail
31.4mm
25.4mm
76.2mm
9V
36V
DTJ20 Series
07AH2458

RoHS

Each
1+$61.560
5+$59.980
10+$58.400
25+$56.290
100+$53.120
ITE
4:1
20W
1 Output
12V
1.67A
Regulated
3kV
Fixed
48V
DIN Rail
31.4mm
25.4mm
76.2mm
18V
75V
DTJ20 Series
39AH0604

RoHS

Each
1+$61.770
5+$60.190
10+$58.600
50+$56.490
ITE
4:1
20W
1 Output
12V
1.67A
Regulated
3kV
Fixed
48V
-
31.4mm
25.4mm
76.2mm
18V
75V
DTJ20 Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER