0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

26 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
01AH7064

RoHS

Each
1+$37.170
5+$36.430
10+$35.680
25+$34.940
50+$34.200
More Pricing...
Railway
4:1
30W
1 Output
24V
1.25A
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
01AH7052

RoHS

Each
1+$30.920
5+$30.370
10+$29.810
25+$29.260
50+$28.700
More Pricing...
Railway
4:1
15W
1 Output
12V
1.25A
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7072

RoHS

Each
1+$46.790
5+$45.120
10+$44.290
25+$43.460
50+$42.590
More Pricing...
Railway
4:1
60W
1 Output
24V
2.5A
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
01AH7070

RoHS

Each
1+$46.790
5+$45.120
10+$44.290
25+$43.460
50+$42.590
More Pricing...
Railway
4:1
60W
1 Output
12V
5A
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
01AH7065

RoHS

Each
1+$37.680
5+$36.340
10+$35.670
25+$35.000
50+$34.300
More Pricing...
Railway
4:1
30W
1 Output
5V
6A
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
01AH7062

RoHS

Each
1+$37.680
5+$36.340
10+$35.670
25+$35.000
50+$34.300
More Pricing...
Railway
4:1
30W
1 Output
12V
2.5A
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
01AH7051

RoHS

Each
1+$28.270
5+$27.770
10+$27.260
25+$26.760
50+$26.260
More Pricing...
ITE, Industrial & Household
4:1
15W
1 Output
5V
3A
4kV
Fixed
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
68AH9509

RoHS

Each
1+$31.050
5+$30.500
10+$29.940
25+$29.390
50+$28.830
More Pricing...
Railway
4:1
15W
1 Output
15V
1A
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
01AH7071

RoHS

Each
1+$51.180
5+$49.340
10+$48.430
25+$47.510
50+$46.590
More Pricing...
Railway
4:1
60W
1 Output
15V
4A
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
01AH7054

RoHS

Each
1+$30.240
5+$29.640
10+$29.030
25+$28.430
50+$27.820
More Pricing...
Railway
4:1
15W
1 Output
24V
630mA
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7055

RoHS

Each
1+$30.350
5+$29.810
10+$29.270
25+$28.460
50+$27.890
More Pricing...
Railway
4:1
15W
1 Output
3.3V
4.5A
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7076

RoHS

Each
1+$46.130
5+$45.210
10+$44.280
25+$43.360
50+$42.440
More Pricing...
Railway
4:1
60W
1 Output
24V
2.5A
4kV
Fixed, Adjustable
48V
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
01AH7075

RoHS

Each
1+$46.130
5+$45.210
10+$44.280
25+$43.360
50+$42.440
More Pricing...
Railway
4:1
60W
1 Output
15V
4A
4kV
Fixed, Adjustable
48V
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
01AH7074

RoHS

Each
1+$46.130
5+$45.210
10+$44.280
25+$43.360
50+$42.440
More Pricing...
Railway
4:1
60W
1 Output
12V
5A
4kV
Fixed, Adjustable
48V
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
01AH7048

RoHS

Each
1+$28.270
5+$27.770
10+$27.260
25+$26.760
50+$26.260
More Pricing...
Railway
4:1
15W
1 Output
12V
1.25A
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
01AH7077

RoHS

Each
1+$47.010
5+$45.340
10+$44.090
25+$43.210
50+$42.330
More Pricing...
Railway
4:1
60W
1 Output
5V
10.8A
4kV
Fixed, Adjustable
48V
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
01AH7056

RoHS

Each
1+$30.240
5+$29.700
10+$29.160
25+$28.620
50+$28.080
More Pricing...
Railway
4:1
15W
1 Output
5V
3A
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7049

RoHS

Each
1+$27.790
5+$27.230
10+$26.680
25+$26.120
50+$25.570
More Pricing...
Railway
4:1
15W
1 Output
24V
630mA
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
01AH7053

RoHS

Each
1+$28.400
5+$27.900
10+$27.390
25+$26.640
50+$26.110
More Pricing...
Railway
4:1
15W
1 Output
15V
1A
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7068

RoHS

Each
1+$41.840
5+$40.340
10+$39.580
25+$38.830
50+$38.080
More Pricing...
Railway
4:1
30W
1 Output
24V
1.25A
4kV
Fixed, Adjustable
48V
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
01AH7063

RoHS

Each
1+$40.460
5+$39.010
10+$38.290
25+$37.570
50+$36.840
More Pricing...
Railway
4:1
30W
1 Output
15V
2A
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
01AH7050

RoHS

Each
1+$27.790
5+$27.230
10+$26.680
25+$26.120
50+$25.570
More Pricing...
Railway
4:1
11.6W
1 Output
3.3V
3.5A
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
01AH7069

RoHS

Each
1+$40.460
5+$39.650
10+$38.840
25+$38.030
50+$37.220
More Pricing...
Railway
4:1
30W
1 Output
5V
6A
4kV
Fixed, Adjustable
48V
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
01AH7073

RoHS

Each
1+$51.910
5+$50.050
10+$49.110
25+$48.180
50+$47.250
More Pricing...
Railway
4:1
54W
1 Output
5V
10.8A
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
01AH7066

RoHS

Each
1+$37.680
5+$36.340
10+$35.670
25+$35.000
50+$34.300
More Pricing...
Railway
4:1
30W
1 Output
12V
2.5A
4kV
Fixed, Adjustable
48V
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER